Filter Your Search
21 - 30 of 1,266 results
|
NJM4151D
New Japan Radio Co Ltd
|
$1.8080 | Yes | Yes | Transferred | 15 V | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 100 kHz | 10 V | 7.5 mA | 22 V | 8 V | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e6 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.7 mm | 8.8 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-8 | 8 | compliant | 8542.39.00.01 | New Japan Radio | |||||||||||
|
LM2907M/NOPB
National Semiconductor Corporation
|
$1.8422 | Yes | Transferred | 12 V | 1 % | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 6 mA | BIPOLAR | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SOIC-14 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||
|
LM331N/NOPB
Texas Instruments
|
$2.0230 | Yes | Yes | Active | 5 V | 0.02 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | 1 | 100 kHz | 3 V | 8 mA | 20 V | 4.5 V | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | MDIP-8 | 8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||
|
LM2907M
Texas Instruments
|
$2.0350 | Yes | No | Obsolete | 12 V | 1 % | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 5 kHz | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | not_compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 1992-01-01 | ||||||
|
AD7740KRMZ
Analog Devices Inc
|
$2.1595 | No | Yes | Active | 3.3 V | 0.018 % | YES | VOLTAGE TO FREQUENCY CONVERTER | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | 1 | 1 MHz | 3.1 V | 1.5 mA | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | RM-8 | |||||
|
NTE995
NTE Electronics Inc
|
$2.1898 | Yes | Active | 12 V | 1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 10 kHz | 10.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | , | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
AD7740YRM
Analog Devices Inc
|
$2.1901 | No | No | Obsolete | 3.3 V | 0.018 % | YES | VOLTAGE TO FREQUENCY CONVERTER | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | 1 | 1 MHz | 3.1 V | 1.5 mA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | 8542.39.00.01 | Analog Devices | RM-8 | ||||||
|
AD7740KRMZ-REEL7
Analog Devices Inc
|
$2.3369 | No | Yes | Active | 3.3 V | 0.018 % | YES | VOLTAGE TO FREQUENCY CONVERTER | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | 1 | 1 MHz | 3.1 V | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | RM-8 | |||||||
|
AD7740YRTZ-REEL7
Analog Devices Inc
|
$2.3537 | No | Yes | Active | 3.3 V | 0.018 % | YES | VOLTAGE TO FREQUENCY CONVERTER | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | 1 | 1 MHz | 3.1 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23 | SOT-23, 8 PIN | 8 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | RJ-8 | ||||||
|
NTE890
NTE Electronics Inc
|
$2.4951 | Yes | Active | 15 V | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 10 kHz | 13 V | 22 V | 8 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | , | 8 | unknown | 8542.39.00.01 |