Filter Your Search
11 - 20 of 1,266 results
|
LM2917M-8/NOPB
Texas Instruments
|
$1.4510 | Yes | Yes | Active | 12 V | 1 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -28 V | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SO8(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LM2917N/NOPB
Texas Instruments
|
$1.4559 | Yes | Yes | Active | 12 V | 1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -28 V | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LM2917M/NOPB
Texas Instruments
|
$1.5212 | Yes | Yes | Active | 12 V | 1 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -28 V | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LM2907N-8/NOPB
Texas Instruments
|
$1.5883 | Yes | Yes | Active | 12 V | 1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 28 V | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LM2907M-8/NOPB
Texas Instruments
|
$1.6054 | Yes | Yes | Active | 12 V | 1 % | YES | VOLTAGE TO FREQUENCY CONVERTER | 28 V | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SO8(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SO8(UNSPEC) | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
LM2907M/NOPB
Texas Instruments
|
$1.6685 | Yes | Yes | Active | 12 V | 1 % | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
LM331N
National Semiconductor Corporation
|
$1.6751 | No | Transferred | 5 V | 0.02 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | 1 | 100 kHz | 3 V | 8 mA | 40 V | 4 V | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
LM2917M-8
Texas Instruments
|
$1.7699 | Yes | No | End Of Life | 12 V | 1 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -28 V | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SO8(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1992-01-01 | |||||||
|
AD7740KRM
Analog Devices Inc
|
$1.7868 | No | No | Obsolete | 3.3 V | 0.018 % | YES | VOLTAGE TO FREQUENCY CONVERTER | CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY | 1 | 1 MHz | 3.1 V | 1.5 mA | 3.6 V | 3 V | CMOS | OTHER | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | 8542.39.00.01 | Analog Devices | RM-8 | |||||||
|
LM2907M-8
Texas Instruments
|
$1.7977 | Yes | No | End Of Life | 12 V | 1 % | YES | VOLTAGE TO FREQUENCY CONVERTER | 28 V | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SO8(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1992-01-01 |