Filter Your Search
11 - 20 of 1,007 results
|
MAX2112CTI+
Maxim Integrated Products
|
$9.2177 | Yes | Yes | Transferred | HVQCCN | 3.47 V | VIDEO TUNER | BICMOS | YES | 2.175 GHz | 925 MHz | 9 dB | 1 | 160 mA | 3.13 V | COMMERCIAL | S-XQCC-N28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | UNSPECIFIED | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LV25810PEB-6156H
onsemi
|
$10.2025 | Yes | Obsolete | QFP | AM/FM | AUDIO TUNER | BICMOS | 207 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP80,.68SQ | SQUARE | FLATPACK | YES | GULL WING | 635 µm | QUAD | ONSEMI | compliant | EAR99 | 8542.39.00.01 | 122CG | onsemi | |||||||||||||||||||||||
|
935263938118
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 2 | 5.5 V | VIDEO TUNER | YES | 900 MHz | 40 MHz | 7.5 dB | 1 | 122 mA | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TDA6404TS
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 2 | 5.5 V | VIDEO TUNER | BIPOLAR | YES | 855.25 MHz | 45.25 MHz | 9 dB | 1 | 121 mA | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 10.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP28,.3 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
KTS6029-S
Siemens
|
Check for Price | Transferred | 2 | 5.5 V | VIDEO TUNER | BIPOLAR | YES | 900 MHz | 350 MHz | 7 dB | 1 | 84 mA | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | 85 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | SSOP | , | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TDA5637TD-T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 3 | 9.9 V | VIDEO TUNER | YES | 860 MHz | 45 MHz | 8 dB | 51 mA | 8.1 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 80 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
NE625DK-T
NXP Semiconductors
|
Check for Price | Obsolete | LSSOP | 1 | 8 V | AUDIO TUNER | IN-BUILT QUADRATURE DETECTOR | YES | 1 GHz | 5 dB | 7 mA | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | NXP SEMICONDUCTORS | LSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TDA5737M
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 3 | 5.5 V | VIDEO TUNER | ALSO AVAILABLE FREQUENCY RANGES 166 MHZ-451 MHZ & 41 MHZ-171 MHZ | YES | 861 MHz | 41 MHz | 9 dB | 1 | 58 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 80 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
TDA5636BM-T
NXP Semiconductors
|
Check for Price | Obsolete | SSOP | 3 | 9.9 V | VIDEO TUNER | ALSO AVAILABLE FREQUENCY RANGES 160 MHZ-470 MHZ & 45 MHZ-180 MHZ | YES | 860 MHz | 430 MHz | 8 dB | 1 | 48 mA | 8.1 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | 80 °C | -10 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ENV87ERG3
Panasonic Electronic Components
|
Check for Price | Active | 1 | 5 V | VIDEO TUNER | YES | 862 MHz | 470 MHz | 9.5 dB | 1 | 5 V | R-XXMA-X | Not Qualified | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PANASONIC CORP | , | unknown | EAR99 | 8542.39.00.01 |