Part Details for LV25810PEB-6156H by onsemi
Overview of LV25810PEB-6156H by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LV25810PEB-6156H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2360
|
Newark | Audio Tuner, Pqfp80 |Onsemi LV25810PEB-6156H Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $11.9100 | Buy Now |
DISTI #
2156-LV25810PEB-6156H-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 80PQFP Min Qty: 47 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
232200 In Stock |
|
$6.4900 | Buy Now |
DISTI #
LV25810PEB-6156H-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 80PQFP Min Qty: 47 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LV25810PEB-6156H
|
Avnet Americas | CAR RADIO TUNER - Trays (Alt: LV25810PEB-6156H) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | Audio Tuner, PQFP80 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 232200 |
|
$5.5700 / $6.5500 | Buy Now |
DISTI #
LV25810PEB-6156H
|
Avnet Americas | CAR RADIO TUNER - Trays (Alt: LV25810PEB-6156H) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray | 0 |
|
RFQ | |
DISTI #
4193669
|
Farnell | TUNER IC, -40 TO 85DEG C, QFP-EP RoHS: Compliant Min Qty: 300 Lead time: 3 Weeks, 1 Days Container: Each | 232200 |
|
$6.3974 | Buy Now |
Part Details for LV25810PEB-6156H
LV25810PEB-6156H CAD Models
LV25810PEB-6156H Part Data Attributes:
|
LV25810PEB-6156H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LV25810PEB-6156H
onsemi
Car DSP Tuner, 300-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 122CG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | AUDIO TUNER | |
Demodulation Type | AM/FM | |
JESD-30 Code | S-PQFP-G80 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 207 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |