Part Details for MAX2112CTI+ by Maxim Integrated Products
Overview of MAX2112CTI+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2112CTI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2901
|
Newark | Direct-Conversion Tuner, Dvb-S2, Tqfn-28, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2112CTI+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.8100 / $10.9400 | Buy Now |
DISTI #
MAX2112CTI+-ND
|
DigiKey | RF RCVR 925MHZ-2.175GHZ 28TQFN Min Qty: 1 Lead time: 43 Weeks Container: Tube |
147 In Stock |
|
$5.9721 / $10.6200 | Buy Now |
|
Quest Components | COMPLETE, DIRECT-CONVERSION TUNER FOR DVB-S2 APPLICATIONS, 28 THIN QFN-EP (EXPOSED PADDLE) | 9 |
|
$10.5000 / $11.8125 | Buy Now |
Part Details for MAX2112CTI+
MAX2112CTI+ CAD Models
MAX2112CTI+ Part Data Attributes:
|
MAX2112CTI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2112CTI+
Maxim Integrated Products
Video Tuner, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 2175 MHz | |
Input Frequency-Min (RF) | 925 MHz | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 9 dB | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX2112CTI+
This table gives cross-reference parts and alternative options found for MAX2112CTI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2112CTI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2112ETI+ | Video Tuner, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX2112CTI+ vs MAX2112ETI+ |
MAX2112ETI/GG8 | Complete, Direct-Conversion Tuner for DVB-S2 Applications, N/A, 28 Pins, -40 to 85C | Analog Devices Inc | MAX2112CTI+ vs MAX2112ETI/GG8 |