Parametric results for: tua60 under Tuner ICs

Filter Your Search

41 - 50 of 1,007 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NE615DK-T
NXP Semiconductors
Check for Price Obsolete LSSOP 1 8 V AUDIO TUNER IN-BUILT QUADRATURE DETECTOR YES 1 GHz 5 dB 7 mA 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.5 mm NXP SEMICONDUCTORS LSSOP, unknown EAR99 8542.39.00.01
NE625DK-T
NXP Semiconductors
Check for Price Obsolete LSSOP 1 8 V AUDIO TUNER IN-BUILT QUADRATURE DETECTOR YES 1 GHz 5 dB 7 mA 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.5 mm NXP SEMICONDUCTORS LSSOP, unknown EAR99 8542.39.00.01
SA608DK,118
NXP Semiconductors
Check for Price Obsolete LSSOP 1 7 V AUDIO TUNER IN-BUILT QUADRATURE DETECTOR YES 6.2 dB 1 4 mA 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.5 mm NXP SEMICONDUCTORS LSSOP, unknown EAR99 8542.39.00.01 SSOP2 20 SOT266-1
LV24250LS
SANYO Electric Co Ltd
Check for Price Transferred VQCCN 3.6 V AUDIO TUNER BICMOS IT ALSO REQUIRES 2.5V TO 3.6V SUPPLY NO 1 2.6 V OTHER S-XQCC-N24 Not Qualified 70 °C -20 °C 24 UNSPECIFIED LCC24,.13SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 3.5 mm 3.5 mm 850 µm SANYO ELECTRIC CO LTD VQCCN, unknown EAR99 8542.39.00.01 QFN 24
ENV87ERG3
Panasonic Electronic Components
Check for Price Active XMA 1 5 V VIDEO TUNER YES 862 MHz 470 MHz 9.5 dB 1 5 V R-XXMA-X Not Qualified UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED PANASONIC CORP , unknown EAR99 8542.39.00.01
TDA5637TD-T
NXP Semiconductors
Check for Price Obsolete SOP 3 9.9 V VIDEO TUNER YES 860 MHz 45 MHz 8 dB 51 mA 8.1 V COMMERCIAL EXTENDED R-PDSO-G24 Not Qualified 80 °C -10 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 15.4 mm 2.65 mm NXP SEMICONDUCTORS SOP, unknown EAR99 8542.39.00.01
U2309B-FSG3
Temic Semiconductors
Check for Price Transferred SOP 3 9.9 V VIDEO TUNER NO 860 MHz 48 MHz 12 dB 1 50 mA 8.1 V COMMERCIAL EXTENDED R-PDSO-G28 Not Qualified 75 °C -25 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TEMIC SEMICONDUCTORS , unknown
KTS6029-S
Siemens
Check for Price Transferred SOP 2 5.5 V VIDEO TUNER BIPOLAR YES 900 MHz 350 MHz 7 dB 1 84 mA 4.5 V OTHER R-PDSO-G28 Not Qualified 85 °C -20 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL SIEMENS A G , unknown EAR99 8542.39.00.01 SSOP 28
LA1177
SANYO Electric Co Ltd
Check for Price Obsolete SIP 1 9 V AUDIO TUNER YES 108 MHz 88 MHz 1 31 mA 8 V OTHER R-PSIP-T9 Not Qualified 70 °C -20 °C 9 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 3 mm 22.3 mm 5.7 mm SANYO ELECTRIC CO LTD SIP-9 unknown EAR99 8542.39.00.01 SIP 9
ENGA97LS
Panasonic Electronic Components
Check for Price Active XMA 1 5.25 V VIDEO TUNER YES 2.15 GHz 950 MHz 12 dB 1 4.75 V R-XXMA-X Not Qualified UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED PANASONIC CORP , unknown EAR99 8542.39.00.01