Part Details for LA1177 by SANYO Electric Co Ltd
Overview of LA1177 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LA1177
LA1177 CAD Models
LA1177 Part Data Attributes:
|
LA1177
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA1177
SANYO Electric Co Ltd
Audio Tuner, 1-Band, PSIP9, SIP-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | SIP | |
Package Description | SIP-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
Input Frequency-Max (RF) | 108 MHz | |
Input Frequency-Min (RF) | 88 MHz | |
JESD-30 Code | R-PSIP-T9 | |
Length | 22.3 mm | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Supply Current-Max | 31 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 3 mm |
Alternate Parts for LA1177
This table gives cross-reference parts and alternative options found for LA1177. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA1177, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA1185 | Audio Tuner, 1-Band, PSIP9, SIP-9 | SANYO Electric Co Ltd | LA1177 vs LA1185 |
TA7358AP | IC 1-BAND, AUDIO TUNER, PSIP9, SIP-9, Tuner IC | Toshiba America Electronic Components | LA1177 vs TA7358AP |
BA4412 | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | LA1177 vs BA4412 |
KA22495 | Audio Tuner, PSIP9, SIP-9 | Samsung Semiconductor | LA1177 vs KA22495 |
BA4424N | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | LA1177 vs BA4424N |
BA4402 | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | LA1177 vs BA4402 |
AN5070 | Video Tuner, 1-Band, PSIP9, PLASTIC, SIL-9 | Panasonic Electronic Components | LA1177 vs AN5070 |
BA4413-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | LA1177 vs BA4413-DX |
AN5072 | Video Tuner, 1-Band, PSIP9, PLASTIC, SIL-9 | Panasonic Electronic Components | LA1177 vs AN5072 |
BA4424N-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | LA1177 vs BA4424N-DX |