Part Details for LV24250LS by SANYO Electric Co Ltd
Overview of LV24250LS by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for LV24250LS
LV24250LS CAD Models
LV24250LS Part Data Attributes:
|
LV24250LS
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LV24250LS
SANYO Electric Co Ltd
Audio Tuner, 3.50 X 3.50 MM, VQLP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 2.5V TO 3.6V SUPPLY | |
Built-in IF Amplifier | NO | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 3.5 mm |
Alternate Parts for LV24250LS
This table gives cross-reference parts and alternative options found for LV24250LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LV24250LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5636BT | IC 3-BAND, VIDEO TUNER, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SOP-24, Tuner IC | NXP Semiconductors | LV24250LS vs TDA5636BT |
TA2104BN | IC AUDIO TUNER, PDIP24, 0.300 INCH, 1.78 MM PITCH, PLASTIC, SDIP-24, Tuner IC | Toshiba America Electronic Components | LV24250LS vs TA2104BN |
TDA5637BM | IC 3-BAND, VIDEO TUNER, PDSO24, Tuner IC | NXP Semiconductors | LV24250LS vs TDA5637BM |
LA1844M | IC AUDIO TUNER, PDIP24, 0.300 INCH, DIP-24, Tuner IC | onsemi | LV24250LS vs LA1844M |
LV24000T | Audio Tuner, 1-Band, PDSO24, 0.225 INCH, TSSOP-24 | SANYO Electric Co Ltd | LV24250LS vs LV24000T |
LA1844M | Audio Tuner, 2-Band, PDIP24, 0.300 INCH, DIP-24 | SANYO Electric Co Ltd | LV24250LS vs LA1844M |
TDA5736M/C1 | IC 2-BAND, VIDEO TUNER, PDSO24, PLASTIC, SOT-340, SSOP-24, Tuner IC | NXP Semiconductors | LV24250LS vs TDA5736M/C1 |
TUA2019-5X | Video Tuner, 3-Band, PDSO24 | Siemens | LV24250LS vs TUA2019-5X |
TUA2019-5X | Video Tuner, 3-Band, PDSO24, PLASTIC, SMD-24 | Infineon Technologies AG | LV24250LS vs TUA2019-5X |
U4065B-AFL | Audio Tuner, PDSO24 | Microchip Technology Inc | LV24250LS vs U4065B-AFL |