Filter Your Search
1 - 10 of 423 results
|
KS5513C
Samsung Semiconductor
|
Check for Price | No | Obsolete | SDIP | 5.25 V | SYNC SEPARATOR IC | BICMOS | 1 | 25 mA | 4.75 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 29.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, SDIP32,.4 | 32 | compliant | 8542.39.00.01 | Y/C Separator IC | ||||||||
|
TB1311AFG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | QFP | 5.3 V | SYNC SEPARATOR IC | BICMOS | IT ALSO REQUIRES 8.5V TO 9.5V SUPPLY | 1 | 165 mA | 4.7 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.15 mm | TOSHIBA CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.39.00.01 | Sync Separator IC | |||||||||
|
TB1305FG
Toshiba America Electronic Components
|
Check for Price | Yes | Transferred | QFP | 5.3 V | SYNC SEPARATOR IC | BICMOS | IT ALSO REQUIRES 3.1V TO 3.5V SUPPLY | 1 | 4.7 V | COMMERCIAL EXTENDED | R-PQFP-G48 | Not Qualified | 75 °C | -20 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 14 mm | 3.1 mm | TOSHIBA CORP | QFP | 10 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-48 | 48 | unknown | Y/C Separator IC | ||||||||||
|
NJW1303V
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Obsolete | LSSOP | 5.3 V | SYNC SEPARATOR IC | BICMOS | 1 | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e6 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.45 mm | NEW JAPAN RADIO CO LTD | SSOP | LSSOP, | 14 | compliant | 8542.39.00.01 | Sync Separator IC | |||||||||
|
TB1328FG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | FQFP | 5.3 V | SYNC SEPARATOR IC | BICMOS | IT ALSO REQUIRES 8.5V TO 9.5V SUPPLY | 1 | 4.7 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.85 mm | TOSHIBA CORP | QFP | FQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.39.00.01 | Y/C Separator IC | ||||||||||
|
TB1308FG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | QFP | 5.3 V | SYNC SEPARATOR IC | BICMOS | IT ALSO REQUIRES 3.1V TO 3.5V SUPPLY | 1 | 46 mA | 4.7 V | COMMERCIAL EXTENDED | R-PQFP-G48 | Not Qualified | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QFP48,.47X.63,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 14 mm | 3.15 mm | TOSHIBA CORP | QFP | QFP, QFP48,.47X.63,32 | 48 | unknown | 8542.39.00.01 | Sync Separator IC | |||||||
|
AN3297
Panasonic Electronic Components
|
Check for Price | Obsolete | DIP | 5 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 5 V | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.7 mm | 4.05 mm | PANASONIC CORP | DIP | DIP, | 18 | unknown | 8542.39.00.01 | Y/C Separator IC | ||||||||||||||||
|
LM1881M-X/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | SOP | 12 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 5/12 V | 12 mA | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | Sync Separator IC | |||||||
|
MM1108XF
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | SOP | 5.5 V | SYNC SEPARATOR IC | BIPOLAR | 1 | 7 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.7 mm | MITSUMI ELECTRIC CO LTD | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.39.00.01 | Sync Separator IC | |||||||||||
|
BA7062F-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | LSOP | 5.5 V | SYNC SEPARATOR IC | BIPOLAR | BUILT-IN AFC CIRCUIT | 1 | 6.2 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3/e2 | 75 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.6 mm | ROHM CO LTD | SOIC | LSOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 | Sync Separator IC |