Filter Your Search
41 - 50 of 421 results
|
LMH1981MTX
National Semiconductor Corporation
|
Check for Price | No | Transferred | TSSOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP-14 | not_compliant | 8542.39.00.01 | Y/C Separator IC | ||||||||
|
MM1797AV
Mitsumi Electric Co Ltd
|
Check for Price | Obsolete | Y/C SEPARATOR IC | MITSUMI ELECTRIC CO LTD | , | unknown | 8542.39.00.01 | Y/C Separator IC | ||||||||||||||||||||||||||||||||||||
|
TA7357P
Toshiba America Electronic Components
|
Check for Price | No | No | Active | SIP | 10 V | SYNC SEPARATOR IC | 1 | 8 V | R-PSIP-T9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 3.2 mm | 22.28 mm | 7.9 mm | TOSHIBA CORP | SIP, | unknown | 8542.39.00.01 | Y/C Separator IC | SIP | 9 | |||||||||||||
|
BA7062F-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | LSOP | 5.5 V | SYNC SEPARATOR IC | BIPOLAR | BUILT-IN AFC CIRCUIT | 1 | 6.2 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3/e2 | 75 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5 mm | 1.6 mm | ROHM CO LTD | LSOP, SOP8,.25 | compliant | 8542.39.00.01 | Sync Separator IC | SOIC | 8 | ||||
|
ISL59885ISZ
Intersil Corporation
|
Check for Price | Transferred | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 4 mA | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | INTERSIL CORP | SOP, SOP8,.25 | compliant | 8542.39.00.01 | Y/C Separator IC | SOIC | 8 | ||||||
|
MC141624FU
Motorola Semiconductor Products
|
Check for Price | Obsolete | LQFP | 5.25 V | Y/C SEPARATOR IC | CMOS | 1 | 4.75 V | COMMERCIAL EXTENDED | S-PQFP-G32 | Not Qualified | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | MOTOROLA INC | LQFP, | unknown | 8542.39.00.01 | Y/C Separator IC | ||||||||||||||
|
TDA9183P
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | DIP | 5.5 V | Y/C SEPARATOR IC | 1 | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | e4 | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.2 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | unknown | 8542.39.00.01 | Y/C Separator IC | DIP | 16 | |||||||||
|
TDA4691T-T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 5.5 V | SYNC SEPARATOR IC | BIPOLAR | IT ALSO REQUIRES 7.2V TO 8.8V SUPPLY | 1 | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | Y/C Separator IC | |||||||||||||||
|
EL4583CS
Elantec Semiconductor Inc
|
Check for Price | No | Transferred | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 4 mA | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ELANTEC | SO-16 | unknown | ||||||||||||||
|
EL4581CSZ-T7
Intersil Corporation
|
Check for Price | Transferred | SOP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOP, SOP8,.25 | compliant | 8542.39.00.01 | Y/C Separator IC | SOIC | 8 | EAR99 |