Filter Your Search
41 - 50 of 421 results
|
TDA4691T-T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 5.5 V | SYNC SEPARATOR IC | BIPOLAR | IT ALSO REQUIRES 7.2V TO 8.8V SUPPLY | 1 | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | Y/C Separator IC | |||||||||||||||
|
TDA9183P
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | DIP | 5.5 V | Y/C SEPARATOR IC | 1 | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | e4 | 70 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.05 mm | 4.2 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | unknown | 8542.39.00.01 | Y/C Separator IC | DIP | 16 | |||||||||
|
TL8721P
Toshiba America Electronic Components
|
Check for Price | No | No | Active | DIP | 5 V | Y/C SEPARATOR IC | 1 | 5 V | R-PDIP-T16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.82 mm | 4.85 mm | TOSHIBA CORP | DIP, | unknown | 8542.39.00.01 | Y/C Separator IC | DIP | 16 | |||||||||||||
|
TA7365P
Toshiba America Electronic Components
|
Check for Price | No | No | Active | SIP | 5.5 V | Y/C SEPARATOR IC | 1 | 4.5 V | R-PSIP-T9 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 3.2 mm | 22.28 mm | 7.9 mm | TOSHIBA CORP | SIP, | unknown | 8542.39.00.01 | Y/C Separator IC | SIP | 9 | |||||||||||||
|
NJM2229M(T1)
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Active | SOP | 5.3 V | SYNC SEPARATOR IC | 4.7 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e6 | 75 °C | -20 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 5 mm | 10 mm | 2 mm | NEW JAPAN RADIO CO LTD | SOP, | compliant | Sync Separator IC | SOIC | 16 | ||||||||||
|
EL4581CSZ-T7
Intersil Corporation
|
Check for Price | Transferred | SOP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOP, SOP8,.25 | compliant | 8542.39.00.01 | Y/C Separator IC | SOIC | 8 | EAR99 | |||||
|
ISL59885ISZ-T13R5218
Intersil Corporation
|
Check for Price | Yes | Obsolete | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 4 mA | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | INTERSIL CORP | SOP, SOP8,.25 | compliant | 8542.39.00.01 | Sync Separator IC | SOIC | 8 | |||||
|
MC141625FU
Motorola Mobility LLC
|
Check for Price | No | Obsolete | QFP | 5.5 V | Y/C SEPARATOR IC | CMOS | 1 | 120 mA | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | e0 | 80 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP48,.6SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 12 mm | 12 mm | 2.55 mm | MOTOROLA INC | QFP, QFP48,.6SQ,32 | unknown | 8542.39.00.01 | Y/C Separator IC | QFP | 48 | ||||||||
|
EL4583AISZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SOP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 4 mA | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 9.906 mm | 1.7272 mm | INTERSIL CORP | 0.150 INCH, ROHS COMPLIANT, SO-16 | compliant | 8542.39.00.01 | Y/C Separator IC | SOIC | 16 | |||||
|
EL4583CN
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 5 V | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-16 | unknown | Sync Separator IC | DIP | 16 |