Parametric results for: EL4583AISZ-T7 under Signal Separator ICs

Filter Your Search

21 - 30 of 421 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BA7046F-T2
ROHM Semiconductor
Check for Price Yes Yes Obsolete LSOP 5 V SYNC SEPARATOR IC 1 5 V R-PDSO-G8 Not Qualified e2 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN COPPER GULL WING 1.27 mm DUAL 4.4 mm 5 mm 1.7 mm ROHM CO LTD SOIC LSOP, 8 compliant 8542.39.00.01 Sync Separator IC
M52354FP
Mitsubishi Electric
Check for Price No Obsolete SOP 5 V Y/C SEPARATOR IC BIPOLAR 1 5 V COMMERCIAL EXTENDED R-PDSO-G14 Not Qualified e0 75 °C -20 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 5.3 mm 10.1 mm 2.1 mm MITSUBISHI ELECTRIC CORP SOIC SOP, SOP14,.3 14 unknown 8542.39.00.01 Sync Separator IC
TC90A13F
Toshiba America Electronic Components
Check for Price Active SOP 5.25 V Y/C SEPARATOR IC CMOS 1 4.75 V COMMERCIAL EXTENDED R-PDSO-G28 Not Qualified e0 75 °C -10 °C 28 PLASTIC/EPOXY SOP28,.45 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 8.8 mm 18.5 mm 2.7 mm TOSHIBA CORP SOIC SOP, SOP28,.45 28 unknown 8542.39.00.01 Y/C Separator IC
ISL59885ISZ-T
Intersil Corporation
Check for Price Yes Transferred SYNC SEPARATOR IC e3 3 260 30 Matte Tin (Sn) - annealed INTERSIL CORP , compliant 8542.39.00.01 Y/C Separator IC
GS4981-CTA
Semtech Corporation
Check for Price No Active LFQFP 13.2 V SYNC SEPARATOR IC BIPOLAR 1 4.5 V COMMERCIAL Not Qualified 70 °C 8 PLASTIC/EPOXY SOP8,.25 YES SEMTECH CORP , SOP8,.25 unknown 8542.39.00.01 Sync Separator IC
TA7365F
Toshiba America Electronic Components
Check for Price No No Active SSOP 5.5 V Y/C SEPARATOR IC 1 4.5 V R-PDSO-G10 Not Qualified e0 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3.2 mm 4 mm TOSHIBA CORP SSOP SSOP, 10 unknown 8542.39.00.01 Sync Separator IC
EL4583CS-T13
Intersil Corporation
Check for Price No Obsolete SOP 5.25 V SYNC SEPARATOR IC CMOS 1 4 mA 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 3 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9116 mm 9.906 mm 1.7272 mm INTERSIL CORP SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01 Sync Separator IC
EL1883IS-T13
Intersil Corporation
Check for Price No Obsolete SOP 5 V SYNC SEPARATOR IC CMOS 1 3 mA 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.68 mm INTERSIL CORP SOIC SOP-8 8 not_compliant 8542.39.00.01 Sync Separator IC
BA7046F-E1
ROHM Semiconductor
Check for Price Yes Yes Obsolete LSOP 5.5 V SYNC SEPARATOR IC BIPOLAR 1 6.2 mA 4.5 V COMMERCIAL R-PDSO-G8 Not Qualified e2 70 °C -20 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN COPPER GULL WING 1.27 mm DUAL 4.4 mm 5 mm 1.7 mm ROHM CO LTD SOIC LSOP, SOP8,.25 8 compliant 8542.39.00.01 Sync Separator IC
EL1881CS
Elantec Semiconductor Inc
Check for Price No Obsolete SOP 5 V SYNC SEPARATOR IC CMOS 1 3 mA 5 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL ELANTEC SO-8 unknown