Part Details for GS4981-CTA by Semtech Corporation
Overview of GS4981-CTA by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for GS4981-CTA
GS4981-CTA CAD Models
GS4981-CTA Part Data Attributes:
|
GS4981-CTA
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS4981-CTA
Semtech Corporation
Sync Separator IC,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , SOP8,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL |
Alternate Parts for GS4981-CTA
This table gives cross-reference parts and alternative options found for GS4981-CTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4981-CTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA7062FT1 | SYNC SEPARATOR IC, PDSO8, SOP-8 | ROHM Semiconductor | GS4981-CTA vs BA7062FT1 |
ISL59885ISZ-T7R5218 | SYNC SEPARATOR IC, PDSO8, ROHS COMPLIANT, SOP-8 | Intersil Corporation | GS4981-CTA vs ISL59885ISZ-T7R5218 |
ZXFV4583N16TC | Sync Separator IC, PDSO8, MS-012AC, SOP-16 | Diodes Incorporated | GS4981-CTA vs ZXFV4583N16TC |
GS4881-IKA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS4981-CTA vs GS4881-IKA |
GS1881-CTA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS4981-CTA vs GS1881-CTA |
GS4882-CTA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS4981-CTA vs GS4882-CTA |
BA7071FE2 | SYNC SEPARATOR IC, PDSO8, SOP-8 | ROHM Semiconductor | GS4981-CTA vs BA7071FE2 |
EL1883ISZ-T13 | Sync Separator with Horizontal Output; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | GS4981-CTA vs EL1883ISZ-T13 |
LM1881N/NOPB | Video Sync Separator 8-PDIP | Texas Instruments | GS4981-CTA vs LM1881N/NOPB |
GS4881-CKA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS4981-CTA vs GS4881-CKA |