Filter Your Search
1 - 10 of 2,478 results
|
SI4356-B1A-FM
Silicon Laboratories Inc
|
$2.3152 Buy | Yes | Not Recommended | TFQFP | AUDIO SINGLE CHIP RECEIVER | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SA604AD/01,112
NXP Semiconductors
|
$3.0374 Buy | Yes | Obsolete | SOP | FM | 530 mV | 8 V | AUDIO DEMODULATOR | 1 | 73 dB | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOP | SOP-16 | 16 | SOT109-1 | NXP | |||||||||
|
NTE708
NTE Electronics Inc
|
$3.2038 Buy | Active | DIP | FM | 1.2 V | 12 V | AUDIO SINGLE CHIP RECEIVER | IT CAN ALSO OPERATE AT 8V SUPPLY | 1 | 21 mA | 12 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||
|
SI4705-D60-GM
Skyworks Solutions Inc
|
$3.2369 Buy | Yes | Active | SSOP | 0.1 % | FM | 80 mV | 5.5 V | AUDIO SINGLE CHIP RECEIVER | CMOS | 1 | 58 dB | 2.7 V | OTHER | R-PDSO-G24 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | LCC20,.12SQ,20 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | 2 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | ||||||||||||||
|
SI4707-B20-GM
Silicon Laboratories Inc
|
$6.1856 Buy | Yes | Transferred | AUDIO SINGLE CHIP RECEIVER | e3 | 3 | 260 | 40 | MATTE TIN | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
TDA9814TD-T
NXP Semiconductors
|
Check for Price Buy | No | Obsolete | SOP | 5.5 V | AUDIO/VIDEO DEMODULATOR | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | NXP SEMICONDUCTORS | not_compliant | 8542.39.00.01 | SOP, | ||||||||||||||||||||
|
TDA9812T
NXP Semiconductors
|
Check for Price Buy | No | Obsolete | SOP | 5.5 V | AUDIO/VIDEO DEMODULATOR | BIPOLAR | 1 | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | SOIC | SOP, SOP28,.4 | 28 | |||||||||||||||
|
SI4731-D50-GM
Skyworks Solutions Inc
|
Check for Price Buy | Yes | Active | AUDIO SINGLE CHIP RECEIVER | SKYWORKS SOLUTIONS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
TDA2543
Philips Semiconductors
|
Check for Price Buy | No | Obsolete | DIP | BIPOLAR | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP18,.3 | |||||||||||||||||||||||||
|
E-TDA7514
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Obsolete | LQFP | 0.02 % | AM/FM | 243 mV | 370 mV | AUDIO SINGLE CHIP RECEIVER | 1 | 65 dB | S-PQFP-G80 | Not Qualified | e3 | 3 | 250 | 30 | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.6 mm | STMICROELECTRONICS | compliant | 8542.39.00.01 | QFP | LQFP, | 80 |