Filter Your Search
1 - 2 of 2 results
|
TDA4470-MFLY
Atmel Corporation
|
Check for Price | Yes | Obsolete | SOP | 1 % | AM/FM | 250 mV | 500 mV | 6 V | AUDIO/VIDEO DEMODULATOR | BIPOLAR | 1 | 60 dB | 93 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -10 °C | 260 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.4 mm | 17.925 mm | ATMEL CORP | SOIC | ROHS COMPLIANT, SOP-28 | 28 | unknown | 8542.39.00.01 | ||
|
TDA4470-MFLG3Y
Atmel Corporation
|
Check for Price | Yes | Obsolete | SOP | 1 % | AM/FM | 250 mV | 500 mV | 6 V | AUDIO/VIDEO DEMODULATOR | BIPOLAR | 1 | 60 dB | 93 mA | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -10 °C | 260 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.4 mm | 17.925 mm | ATMEL CORP | SOIC | ROHS COMPLIANT, SOP-28 | 28 | unknown | 8542.39.00.01 |