Parametric results for: TEA0655 under Noise Suppression ICs

Filter Your Search

1 - 10 of 332 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HA12209F
Renesas Electronics Corporation
Check for Price Transferred QFP DOLBY NOISE REDUCTION IC S-PQFP-G56 Not Qualified 56 PLASTIC/EPOXY SQUARE FLATPACK YES GULL WING 650 µm QUAD 10 mm 10 mm 2.54 mm RENESAS TECHNOLOGY CORP QFP QFP, 56 unknown 8542.39.00.01 Dolby Noise Reduction IC
CXA2502M
Sony Semiconductor
Check for Price Yes Yes Obsolete 2 SOP 0.04 % B AND C 16 V DOLBY NOISE REDUCTION IC BIPOLAR 388 mV 1 PLAYBACK 18 mA 7.2 V INDUSTRIAL R-PDSO-G16 Not Qualified e6 85 °C -40 °C 260 10 16 PLASTIC/EPOXY SOP16,.25,40 RECTANGULAR SMALL OUTLINE YES Tin/Bismuth (Sn/Bi) GULL WING 1.27 mm DUAL 5.3 mm 9.9 mm 2.25 mm SONY CORP SOIC SOP, SOP16,.25,40 16 unknown 8542.39.00.01 Dolby Noise Reduction IC
AN7379NSH
Panasonic Electronic Components
Check for Price Obsolete 1 SSOP 0.3 % B 3.6 V DOLBY NOISE REDUCTION IC BIPOLAR 24.5 mV 1 PLAYBACK 1 V COMMERCIAL EXTENDED R-PDSO-G24 Not Qualified 75 °C -25 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 500 µm DUAL 5.5 mm 6.5 mm 1.9 mm PANASONIC CORP SSOP SSOP, 24 unknown 8542.39.00.01 Dolby Noise Reduction IC
HA12157NT
Hitachi Ltd
Check for Price Transferred SDIP DOLBY NOISE REDUCTION IC BIPOLAR 37 mA OTHER R-PDIP-T64 Not Qualified 70 °C -30 °C 64 PLASTIC/EPOXY SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 19.05 mm 57.6 mm 5.08 mm HITACHI LTD DIP SDIP, SDIP64,.75 64 unknown 8542.39.00.01 Dolby Noise Reduction IC
AN7374S
Panasonic Electronic Components
Check for Price Active 2 SOP 0.13 % B AND C 6.5 V DOLBY NOISE REDUCTION IC BIPOLAR CAN ALSO WORK WITH SINGLE 9V SUPPLY 388 mV 1 PLAYBACK AND RECORD 19 mA 4.5 V R-PDSO-G28 Not Qualified 80 °C -30 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.2 mm 17.8 mm 2.4 mm PANASONIC CORP SOIC SOP, 28 unknown 8542.39.00.01 Dolby Noise Reduction IC
TEA0679T
NXP Semiconductors
Check for Price No Obsolete 2 SOP 0.15 % B 12 V DOLBY NOISE REDUCTION IC BIPOLAR 387.5 mV 1 PLAYBACK 7.6 V INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SOP32,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 20.5 mm 2.65 mm NXP SEMICONDUCTORS SOIC SOP, SOP32,.4 32 unknown 8542.39.00.01 Dolby Noise Reduction IC
LM1131CN-02
National Semiconductor Corporation
Check for Price No Obsolete 2 DIP B 20 V DOLBY NOISE REDUCTION IC BIPOLAR 580 mV 1 PLAYBACK AND RECORD 5 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C -20 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01 Dolby Noise Reduction IC
LM1112BN
National Semiconductor Corporation
Check for Price No Obsolete 1 DIP 0.2 % B 20 V DOLBY NOISE REDUCTION IC BIPOLAR 580 mV 1 PLAYBACK AND RECORD 6 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.34 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-16 compliant
LM1112BN
Texas Instruments
Check for Price No Obsolete 1 DIP 0.2 % B 20 V DOLBY NOISE REDUCTION IC BIPOLAR 580 mV 1 PLAYBACK AND RECORD 6 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.34 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 Dolby Noise Reduction IC
HA12174
Hitachi Ltd
Check for Price Transferred QFP DOLBY NOISE REDUCTION IC BIPOLAR INDUSTRIAL S-PQFP-G56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY QFP56,.53SQ SQUARE FLATPACK YES GULL WING 650 µm QUAD 10 mm 10 mm 2.54 mm HITACHI LTD QFP QFP, QFP56,.53SQ 56 unknown 8542.39.00.01 Dolby Noise Reduction IC