Parametric results for: TEA0655 under Noise Suppression ICs

Filter Your Search

41 - 50 of 332 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TEA0679T
NXP Semiconductors
Check for Price No Obsolete 2 SOP 0.15 % B 12 V DOLBY NOISE REDUCTION IC BIPOLAR 387.5 mV 1 PLAYBACK 7.6 V INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SOP32,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 20.5 mm 2.65 mm NXP SEMICONDUCTORS SOIC SOP, SOP32,.4 32 unknown 8542.39.00.01 Dolby Noise Reduction IC
NTE1801
NTE Electronics Inc
Check for Price Active 2 DIP 0.1 % 13.5 V DOLBY NOISE REDUCTION IC 1 8 V COMMERCIAL EXTENDED R-PDIP-T28 Not Qualified 75 °C -20 °C 28 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NTE ELECTRONICS INC unknown 8542.39.00.01 Dolby Noise Reduction IC
HA12088ANT
Hitachi Ltd
Check for Price Transferred 2 SDIP 0.09 % B AND C 16 V DOLBY NOISE REDUCTION IC 300 mV PLAYBACK AND RECORD 7.5 V COMMERCIAL R-PDIP-T42 Not Qualified 70 °C -20 °C 42 PLASTIC/EPOXY SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 15.24 mm 37.34 mm 5.08 mm HITACHI LTD DIP SDIP, 42 unknown 8542.39.00.01 Dolby Noise Reduction IC
TEA0666
Philips Semiconductors
Check for Price No Obsolete 2 DIP B AND C 16 V DOLBY NOISE REDUCTION IC BIPOLAR 1 PLAYBACK AND RECORD 25 mA 8 V INDUSTRIAL R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP28,.6 unknown 8542.39.00.01 Dolby Noise Reduction IC
CXA1878Q
Sony Semiconductor
Check for Price Yes Yes Obsolete 2 QFP 0.09 % B AND C 8 V DOLBY NOISE REDUCTION IC BIPOLAR 388 mV 1 PLAYBACK AND RECORD 6.5 V COMMERCIAL EXTENDED R-PQFP-G64 Not Qualified e6/e4 75 °C -20 °C 260 10 64 PLASTIC/EPOXY QFP64,.7X.95,40 RECTANGULAR FLATPACK YES GULL WING 1 mm QUAD 14 mm 20 mm 3.1 mm SONY CORP QFP QFP, QFP64,.7X.95,40 64 unknown 8542.39.00.01 Dolby Noise Reduction IC
HA12164-E
Renesas Electronics Corporation
Check for Price Yes Transferred QFP DOLBY NOISE REDUCTION IC S-PQFP-G56 Not Qualified 56 PLASTIC/EPOXY SQUARE FLATPACK YES GULL WING 650 µm QUAD 10 mm 10 mm 2.54 mm RENESAS TECHNOLOGY CORP QFP QFP, 56 unknown 8542.39.00.01 Dolby Noise Reduction IC
HA12166F
Hitachi Ltd
Check for Price Transferred LFQFP DOLBY NOISE REDUCTION IC BIPOLAR 17 mA INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 7 mm 7 mm 1.7 mm HITACHI LTD QFP LFQFP, QFP48,.35SQ,20 48 unknown 8542.39.00.01 Dolby Noise Reduction IC
CS48DV2B-DQZR
Cirrus Logic
Check for Price Yes Obsolete 1 LFQFP 1.89 V DOLBY NOISE REDUCTION IC 1 PLAYBACK 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified 3 85 °C -40 °C 260 48 PLASTIC/EPOXY SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 7 mm 7 mm 1.6 mm CIRRUS LOGIC INC QFP LFQFP, 48 compliant 8542.39.00.01 Dolby Noise Reduction IC
NJW1102AF1
New Japan Radio Co Ltd
Check for Price Obsolete LQFP 6.5 V DOLBY NOISE REDUCTION IC BICMOS IT ALSO REQUIRES 9V TO 13V ANALOG SUPPLY 1 4.5 V COMMERCIAL EXTENDED S-PQFP-G64 Not Qualified 75 °C -20 °C 64 PLASTIC/EPOXY SQUARE FLATPACK, LOW PROFILE YES GULL WING 800 µm QUAD 14 mm 14 mm 1.7 mm NEW JAPAN RADIO CO LTD QFP LQFP, 64 unknown 8542.39.00.01 Dolby Noise Reduction IC
NJM2075AD
New Japan Radio Co Ltd
Check for Price No Obsolete 1 DIP 1 % B AND C 6 V DOLBY NOISE REDUCTION IC BIPOLAR 250 mV 1 PLAYBACK AND RECORD 5 mA 3.5 V COMMERCIAL EXTENDED R-PDIP-T20 Not Qualified e0 2 75 °C -20 °C 260 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25 mm 4.7 mm NEW JAPAN RADIO CO LTD DIP DIP, DIP20,.3 20 unknown 8542.39.00.01 Dolby Noise Reduction IC