Part Details for NJM2075AD by New Japan Radio Co Ltd
Overview of NJM2075AD by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for NJM2075AD
NJM2075AD CAD Models
NJM2075AD Part Data Attributes:
|
NJM2075AD
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2075AD
New Japan Radio Co Ltd
Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 250 mV | |
Dolby Type | B AND C | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NJM2075AD
This table gives cross-reference parts and alternative options found for NJM2075AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2075AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2065AM-(TE1) | Dolby Noise Reduction IC, B And C Type, PDSO20, DMP-20 | New Japan Radio Co Ltd | NJM2075AD vs NJM2065AM-(TE1) |
NJM2065AM | Dolby Noise Reduction IC, B And C Type, Bipolar, PDSO20, DMP-20 | New Japan Radio Co Ltd | NJM2075AD vs NJM2065AM |
LM1131BN | IC B Type, DOLBY NOISE REDUCTION IC, PDIP20, PLASTIC, DIP-20, Noise Suppression IC | National Semiconductor Corporation | NJM2075AD vs LM1131BN |
LM1131CMX | B Type, DOLBY NOISE REDUCTION IC, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | NJM2075AD vs LM1131CMX |
UPC1284G | B Type, DOLBY NOISE REDUCTION IC, PDSO20, 0.300 INCH, MINI, PLASTIC, SOP-20 | Renesas Electronics Corporation | NJM2075AD vs UPC1284G |
NJM2075AM-(TE1) | Dolby Noise Reduction IC, B And C Type, PDSO20, MINI, GULLWING, PLASTIC, DIP-20 | New Japan Radio Co Ltd | NJM2075AD vs NJM2075AM-(TE1) |
TEA0655 | IC B Type, DOLBY NOISE REDUCTION IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Noise Suppression IC | NXP Semiconductors | NJM2075AD vs TEA0655 |
NJM2065AD | Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP20, DIP-20 | New Japan Radio Co Ltd | NJM2075AD vs NJM2065AD |
NJM2075AM-(TE2) | Dolby Noise Reduction IC, B And C Type, PDSO20, MINI, GULLWING, PLASTIC, DIP-20 | New Japan Radio Co Ltd | NJM2075AD vs NJM2075AM-(TE2) |
NJM2065AM-(T1) | Dolby Noise Reduction IC, B And C Type, PDSO20, DMP-20 | New Japan Radio Co Ltd | NJM2075AD vs NJM2065AM-(T1) |