Filter Your Search
41 - 50 of 624 results
|
LA7808
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SIP | 12 V | HORIZONTAL DEFLECTION IC | BIPOLAR | TV | NO | 1 | 11 mA | 12 V | OTHER | R-PSIP-T9 | Not Qualified | 85 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP9,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 3 mm | 22 mm | 5.7 mm | SANYO ELECTRIC CO LTD | SIP | SIP, SIP9,.05 | 9 | unknown | 8542.39.00.01 | ||||||
|
CA1394GX
RCA
|
Check for Price | No | Obsolete | DIP | 9 V | HORIZONTAL DEFLECTION IC | BIPOLAR | NO | 1 | 8 V | OTHER | R-PDIP-T8 | e0 | 85 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
CA3210E
Intersil Corporation
|
Check for Price | No | Obsolete | DIP | 13.2 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | YES | 1 | 10.8 V | OTHER | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 25 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||
|
TDA9111
STMicroelectronics
|
Check for Price | Active | SDIP | 5.5 V | HORIZ/VERT DEFLECTION IC | BICMOS | MONITOR | IT ALSO REQUIRES 10.8V TO 13.2V SUPPLY | NO | 1 | 4.5 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.94 mm | 5.08 mm | STMICROELECTRONICS | DIP | SHRINK, PLASTIC, DIP-32 | 32 | compliant | 8542.39.00.01 | |||||||
|
TDA3653B/N2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 60 V | VERTICAL DEFLECTION IC | NO | 1 | 10 V | R-PSFM-T9 | Not Qualified | e3 | 9 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | SFM | POWER, PLASTIC, SOT-110-1, SIP-9 | 9 | unknown | 8542.39.00.01 | |||||||||||||||
|
HA11517BNT
Hitachi Ltd
|
Check for Price | Obsolete | DIP | 5.5 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | YES | 1 | 5 V | COMMERCIAL | R-PDIP-T30 | Not Qualified | 70 °C | 30 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HITACHI LTD | DIP | DIP, | 30 | unknown | 8542.39.00.01 | ||||||||||||||
|
TDA3653AU
Philips Semiconductors
|
Check for Price | No | Obsolete | 40 V | VERTICAL DEFLECTION IC | BIPOLAR | NO | 1 | 10 V | COMMERCIAL | Not Qualified | e0 | 70 °C | 9 | PLASTIC/EPOXY | SIP9,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | PHILIPS SEMICONDUCTORS | , SIP9,.1 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CA3159GX
RCA
|
Check for Price | No | Obsolete | DIP | HORIZONTAL DEFLECTION IC | BIPOLAR | NO | 1 | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
STV9379A
STMicroelectronics
|
Check for Price | No | Obsolete | ZIP | 35 V | VERTICAL DEFLECTION IC | TV; MONITOR | NO | 1 | 10 V | COMMERCIAL EXTENDED | R-PZFM-T7 | Not Qualified | e0 | 75 °C | -20 °C | 7 | PLASTIC/EPOXY | ZIP7,.2,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP7,.2,.1TB | 7 | unknown | 8542.39.00.01 | ||||||||
|
AN5532
Panasonic Electronic Components
|
Check for Price | Obsolete | VERTICAL DEFLECTION IC | BIPOLAR | TV | NO | 1 | COMMERCIAL | R-PSFM-T9 | Not Qualified | 70 °C | -20 °C | 9 | PLASTIC/EPOXY | SIP9,.07TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | PANASONIC CORP | SFM | , SIP9,.07TB | 9 | unknown | 8542.39.00.01 |