Filter Your Search
21 - 30 of 624 results
|
TA8403K
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 27 V | VERTICAL DEFLECTION IC | TV | NO | OTHER | R-PSFM-T7 | Not Qualified | e0 | 85 °C | -20 °C | 240 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TOSHIBA CORP | SFM | HSIP-7 | 7 | unknown | ||||||||||||||
|
S1D2511B01-A0B0
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | 13.2 V | HORIZ/VERT DEFLECTION IC | MONITOR | IT ALSO REQUIRES 5V SUPPLY | NO | 1 | 10.8 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 29.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, SDIP32,.4 | 32 | compliant | 8542.39.00.01 | ||||||||||
|
TBA920S
STMicroelectronics
|
Check for Price | No | Obsolete | DIP | 14 V | HORIZONTAL DEFLECTION IC | BIPOLAR | NO | 1 | 4 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 60 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||||
|
UPC1377C
NEC Electronics America Inc
|
Check for Price | No | Obsolete | DIP | 14.5 V | HORIZ/VERT DEFLECTION IC | TV | YES | 1 | 12 V | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | e0 | 75 °C | -20 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | NEC ELECTRONICS AMERICA INC | 0.400 INCH, PLASTIC, DIP-22 | compliant | 8542.39.00.01 | ||||||||||||||
|
LA7620
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SDIP | 14 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | TV | YES | 1 | 15 mA | 9 V | OTHER | R-PDIP-T30 | Not Qualified | e0 | 85 °C | -20 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.2 mm | 4.95 mm | SANYO ELECTRIC CO LTD | DIP | SDIP, SDIP30,.4 | 30 | unknown | 8542.39.00.01 | |||||
|
TDA4852N
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 16 V | HORIZ/VERT DEFLECTION IC | MONITOR | YES | 1 | 9.2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
M62501P
Mitsubishi Electric
|
Check for Price | No | Transferred | DIP | 14 V | HORIZONTAL DEFLECTION IC | TV; MONITOR | NO | 1 | 6.6 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MITSUBISHI ELECTRIC CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||
|
TDA4850
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 16 V | HORIZ/VERT DEFLECTION IC | BIPOLAR | MONITOR | YES | 1 | 9.2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3/e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SOT-146-1, DIP-20 | 20 | compliant | 8542.39.00.01 | ||||||||
|
TDA4865J
NXP Semiconductors
|
Check for Price | Yes | Active | ZIP | 35 V | VERTICAL DEFLECTION IC | BIPOLAR | YES | 1 | 60 mA | 9 V | COMMERCIAL EXTENDED | R-PZFM-T7 | Not Qualified | 75 °C | -20 °C | 7 | PLASTIC/EPOXY | ZIP7,.2,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | NXP SEMICONDUCTORS | ZFM | ZIP, ZIP7,.2,.1TB | 7 | compliant | 8542.39.00.01 | |||||||||||
|
KA2142B
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 V | VERTICAL DEFLECTION IC | BIPOLAR | TV; MONITOR | OUTPUT STAGE SUPPLY VOLTAGE 15V TO 70V | NO | 1 | 15 V | OTHER | R-PSFM-T10 | Not Qualified | e0 | 70 °C | -25 °C | 10 | PLASTIC/EPOXY | SIP10,.06TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | , SIP10,.06TB | 10 | compliant | 8542.39.00.01 |