Parametric results for: KA2131 under Deflection ICs

Filter Your Search

1 - 10 of 619 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HA11441
Renesas Electronics Corporation
Check for Price Transferred DIP HORIZ/VERT DEFLECTION IC R-PDIP-T18 Not Qualified 18 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.5 mm 5.08 mm RENESAS TECHNOLOGY CORP DIP DIP, 18 unknown 8542.39.00.01
NTE7039
NTE Electronics Inc
Check for Price Active SFM 14 V VERTICAL DEFLECTION IC TV PUMP-UP CIRCUIT REQUIRES 10V TO 27V SUPPLY NO 1 8 V OTHER R-PSFM-T13 Not Qualified 85 °C -20 °C 13 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE NTE ELECTRONICS INC unknown 8542.39.00.01
LA7808
SANYO Electric Co Ltd
Check for Price Obsolete SIP 12 V HORIZONTAL DEFLECTION IC BIPOLAR TV NO 1 11 mA 12 V OTHER R-PSIP-T9 Not Qualified 85 °C -20 °C 9 PLASTIC/EPOXY SIP9,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 3 mm 22 mm 5.7 mm SANYO ELECTRIC CO LTD SIP SIP, SIP9,.05 9 unknown 8542.39.00.01
TDA4852N
NXP Semiconductors
Check for Price Obsolete DIP 16 V HORIZ/VERT DEFLECTION IC MONITOR YES 1 9.2 V COMMERCIAL R-PDIP-T20 Not Qualified 70 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.73 mm 4.2 mm NXP SEMICONDUCTORS DIP, unknown 8542.39.00.01
CA1394GX
RCA
Check for Price No Obsolete DIP 9 V HORIZONTAL DEFLECTION IC BIPOLAR NO 1 8 V OTHER R-PDIP-T8 e0 85 °C 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL RCA SOLID STATE DIP, DIP8,.3 unknown 8542.39.00.01
M62501P
Mitsubishi Electric
Check for Price No Transferred DIP 14 V HORIZONTAL DEFLECTION IC TV; MONITOR NO 1 6.6 V COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified e0 75 °C -20 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL MITSUBISHI ELECTRIC CORP DIP DIP, 16 unknown 8542.39.00.01
MC1393AP
Freescale Semiconductor
Check for Price No Obsolete DIP VERTICAL DEFLECTION IC BIPOLAR 1 COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown 8542.39.00.01
NTE7085
NTE Electronics Inc
Check for Price Yes Active SFM 14 V VERTICAL DEFLECTION IC TV; MONITOR PUMP-UP CIRCUIT REQUIRES 10V TO 27V SUPPLY NO 1 8 V OTHER R-PSFM-T13 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 13 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE NTE ELECTRONICS INC SFM , 13 unknown 8542.39.00.01
LA7820
SANYO Electric Co Ltd
Check for Price Obsolete DIP 13.2 V HORIZ/VERT DEFLECTION IC TV YES 1 11.8 V OTHER R-PDIP-T18 Not Qualified 85 °C -20 °C 18 PLASTIC/EPOXY DIP18,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.2 mm 3.85 mm SANYO ELECTRIC CO LTD DIP DIP, 18 unknown 8542.39.00.01
TDA4861U
NXP Semiconductors
Check for Price Obsolete SIP 30 V VERTICAL DEFLECTION IC TV; MONITOR ALSO NEEDS 9V TO 60V SUPPLY NO 1 9 V COMMERCIAL EXTENDED R-PSIP-T9 Not Qualified 75 °C -20 °C 9 PLASTIC/EPOXY SIP9,.1 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 4.4 mm 23.8 mm 14.2 mm NXP SEMICONDUCTORS SIP SIP, 9 unknown 8542.39.00.01