Part Details for NTE7085 by NTE Electronics Inc
Overview of NTE7085 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE7085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ic - Vertical Deflection Output Circuit With Driver Circuit For Monitor TV Vcc = 12V 13-lead SIP RoHS: Compliant |
3 In Stock |
|
$2.2900 / $3.7700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | VERTICAL DEFLECTION IC, PSFM13 | 8 |
|
$2.5650 / $5.1300 | Buy Now |
|
Quest Components | VERTICAL DEFLECTION IC, PSFM13 | 1 |
|
$4.0000 | Buy Now |
|
Master Electronics | Ic - Vertical Deflection Output Circuit With Driver Circuit For Monitor TV Vcc = 12V 13-lead SIP RoHS: Compliant |
3 In Stock |
|
$2.2900 / $3.7700 | Buy Now |
Part Details for NTE7085
NTE7085 CAD Models
NTE7085 Part Data Attributes:
|
NTE7085
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7085
NTE Electronics Inc
Vertical Deflection IC, PSFM13, SIP-13
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 13 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PUMP-UP CIRCUIT REQUIRES 10V TO 27V SUPPLY | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T13 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE7085
This table gives cross-reference parts and alternative options found for NTE7085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE7085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE7104 | Vertical Deflection IC, PSFM13, | NTE Electronics Inc | NTE7085 vs NTE7104 |
TDA8351A | IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC | NXP Semiconductors | NTE7085 vs TDA8351A |
TDA8354Q | IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC | NXP Semiconductors | NTE7085 vs TDA8354Q |
NTE1855 | Vertical Deflection IC, PSFM13, SIP-13 | NTE Electronics Inc | NTE7085 vs NTE1855 |
935240230112 | IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC | NXP Semiconductors | NTE7085 vs 935240230112 |
TDA8350Q | IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC | NXP Semiconductors | NTE7085 vs TDA8350Q |
NTE7083 | Vertical Deflection IC, PZFM13, SIP-13 | NTE Electronics Inc | NTE7085 vs NTE7083 |
LA7838 | Vertical Deflection IC, Bipolar, PSFM13, SIP-13 | SANYO Semiconductor Co Ltd | NTE7085 vs LA7838 |
935264151112 | IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC | NXP Semiconductors | NTE7085 vs 935264151112 |
TDA8358J | IC VERTICAL DEFLECTION IC, PZIP13, POWER, PLASTIC, SOT-141-6, DIL-BENT-SIL, 13 PIN, Deflection IC | NXP Semiconductors | NTE7085 vs TDA8358J |