Part Details for LA7820 by SANYO Electric Co Ltd
Overview of LA7820 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LA7820
LA7820 CAD Models
LA7820 Part Data Attributes:
|
LA7820
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA7820
SANYO Electric Co Ltd
Horiz/Vert Deflection IC, PDIP18, DIP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | YES | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T18 | |
Length | 24.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.85 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 11.8 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LA7820
This table gives cross-reference parts and alternative options found for LA7820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA7820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA2579B | IC HORIZ/VERT DEFLECTION IC, PDIP18, PLASTIC, DIP-18, Deflection IC | NXP Semiconductors | LA7820 vs TDA2579B |
KA2134 | Horiz/Vert Deflection IC, Bipolar, PDIP18, 0.300 INCH, DIP-18 | Samsung Semiconductor | LA7820 vs KA2134 |
TDA2579CN | IC HORIZ/VERT DEFLECTION IC, PDIP18, Deflection IC | NXP Semiconductors | LA7820 vs TDA2579CN |
TDA2595N | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102CS, DIP-18, Deflection IC | NXP Semiconductors | LA7820 vs TDA2595N |
HA11441 | Horiz/Vert Deflection IC, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Hitachi Ltd | LA7820 vs HA11441 |
NTE1539 | Horiz/Vert Deflection IC, PDIP18, | NTE Electronics Inc | LA7820 vs NTE1539 |
TDA2595 | IC HORIZONTAL DEFLECTION IC, PDIP18, PLASTIC, SOT-102, DIP-18, Deflection IC | NXP Semiconductors | LA7820 vs TDA2595 |
NTE1683 | Horiz/Vert Deflection IC, PDIP18, DIP-18 | NTE Electronics Inc | LA7820 vs NTE1683 |
TDA2579BN | IC HORIZ/VERT DEFLECTION IC, PDIP18, Deflection IC | NXP Semiconductors | LA7820 vs TDA2579BN |