Filter Your Search
91 - 100 of 2,469 results
|
LM4952TS/NOPB
Texas Instruments
|
$2.9358 | Yes | No | Active | 2 | TO-263 | 3.1 W | 78 dB | VOLUME CONTROL CIRCUIT | 2 | 35 mA | 16 V | 9.6 V | INDUSTRIAL | R-PSSO-G9 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 9 | PLASTIC/EPOXY | SMSIP9H,.5,38 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 965 µm | SINGLE | 8.687 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | TO-263, SMSIP9H,.5,38 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
MAX9768ETG+
Maxim Integrated Products
|
$2.9423 | Yes | Yes | Transferred | 1 | HVQCCN | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 14.2 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.33.00.01 | QFN | 24 | ||||||||
|
BD34704KS2
ROHM Semiconductor
|
$3.0137 | Yes | Obsolete | 8 | LQFP | 105 dB | VOLUME CONTROL CIRCUIT | 1 | 7.5 V | 6.5 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.5 mm | ROHM CO LTD | 16 X 16 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, SQFP-80 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||||||
|
TFA9891UK/N1AZ
NXP Semiconductors
|
$3.0150 | Yes | Obsolete | VOLUME CONTROL CIRCUIT | 1 | 260 | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||||||||||||||||||||||||||||
|
TDA7440D013TR
STMicroelectronics
|
$3.1533 | Yes | Active | 2 | SOP | 2 | 0.01 % | 90 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10.2 V | 6 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SO-28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 28 | |||||||
|
TDA7439DS13TR
STMicroelectronics
|
$3.1886 | Yes | Active | 2 | SOP | 3 | 0.01 % | 100 dB | TONE CONTROL CIRCUIT | BICMOS | 1 | 10 mA | 10.2 V | 7 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -10 °C | 250 | 30 | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SO-28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | 28 | |||||
|
LV3311PNM-TLM-E
onsemi
|
$3.2076 | Yes | Obsolete | QFP | VOLUME CONTROL CIRCUIT | BICMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP44,.52SQ,32 | SQUARE | FLATPACK | YES | TIN BISMUTH | GULL WING | 800 µm | QUAD | ONSEMI | compliant | onsemi | PQFP44 10x10 / QIP44M | 122BK | |||||||||||||||||||
|
TPA6021A4N
Texas Instruments
|
$3.2478 | No | Active | 2 | DIP | 2 W | VOLUME CONTROL CIRCUIT | CMOS | 1 | 1.3 A | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | 5.08 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, MS001-AD, DIP-20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | DIP | 20 | ||||||||||
|
TPA6010A4PWPR
Texas Instruments
|
$3.2697 | Yes | Yes | Active | 2 | HTSSOP | 2 W | 1 | 10 % | 80 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 18 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | HTSSOP-28 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SSOP | 28 | |||
|
BD3464FV-E2
ROHM Semiconductor
|
$3.5493 | Yes | Active | TSSOP | TONE CONTROL CIRCUIT | BICMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |