-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Volume Control Circuit, 8 Channel(s), PQFP80, 16 X 16 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, SQFP-80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1633
|
Newark | Sound Processor, -40 To 85Deg C Rohs Compliant: Yes |Rohm BD34704KS2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
755-BD34704KS2
|
Mouser Electronics | Audio Amplifiers 6.5V-7.5V 2-wire SQFP-T80C Audio Prsr RoHS: Compliant | 446 |
|
$5.2700 / $6.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$4.9100 | Buy Now |
DISTI #
36549035
|
Verical | 7.1ch Sound Processor for High-Quality Audio with Built-in Micro-step Volume RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1901 | Americas - 476 |
|
$4.8577 / $5.6331 | Buy Now |
|
Quest Components | 380 |
|
$5.2371 / $9.5220 | Buy Now | |
|
Ameya Holding Limited | 7.1CH SOUND PROCESSOR WITH BUILT Min Qty: 1 | 1-Authorized Distributor |
|
$5.5200 / $9.2900 | Buy Now |
|
CHIPMALL.COM LIMITED | IC AUDIO SIGNAL PROCESSOR 80SQFP | 476 |
|
$4.6987 / $5.9626 | Buy Now |
DISTI #
3501934
|
element14 Asia-Pacific | SOUND PROCESSOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$6.0868 / $9.3370 | Buy Now |
DISTI #
3501934
|
Farnell | SOUND PROCESSOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 55 |
|
$6.5024 / $9.5594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD34704KS2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD34704KS2
ROHM Semiconductor
Volume Control Circuit, 8 Channel(s), PQFP80, 16 X 16 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, SQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 16 X 16 MM, 1.60 MM HEIGHT, ROHS COMPLIANT, SQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Channel Separation | 105 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |