Filter Your Search
21 - 30 of 2,465 results
|
LM49151TLX/NOPB
Texas Instruments
|
$0.9177 | Yes | Yes | Active | 1 | VFBGA | 1.25 W | 78 dB | VOLUME CONTROL CIRCUIT | 102 dB | 3 | 10.5 mA | 5.5 V | 1.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.3 mm | 2.5 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TLV320DAC3203IRGET
Texas Instruments
|
$0.9207 | Yes | Yes | Active | HVQCCN | 47 mW | 92 dB | VOLUME CONTROL CIRCUIT | CMOS | 94 dB | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
LM4875M/NOPB
Texas Instruments
|
$0.9349 | Yes | Yes | Active | 1 | SOP | 1 W | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | GREEN, SOIC-8 | 8 | ||||||||
|
TPA6130A2YZHT
Texas Instruments
|
$0.9447 | Yes | Yes | Active | 2 | VFBGA | 138 mW | 1 % | VOLUME CONTROL CIRCUIT | 1 | 6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.29 mm | 2.29 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | BGA | DSBGA-16 | 16 | |||||||
|
TLV320DAC3203IYZKT
Texas Instruments
|
$0.9533 | Yes | Yes | Active | VFBGA | 47 mW | 92 dB | VOLUME CONTROL CIRCUIT | CMOS | 94 dB | 1.95 V | 1.5 V | INDUSTRIAL | S-PBGA-B25 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | PLASTIC/EPOXY | BGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | VFBGA, BGA25,5X5,20 | ||||||||||||
|
TPA2008D2PWPR
Texas Instruments
|
$0.9566 | Yes | Yes | Active | 2 | HTSSOP | 3 W | 5 % | VOLUME CONTROL CIRCUIT | CMOS | 96 dB | 1 | 15 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TSSOP | HTSSOP-24 | 24 | |||||
|
TPA2008D2PWP
Texas Instruments
|
$0.9632 | Yes | Yes | Active | 2 | HTSSOP | 3 W | 5 % | VOLUME CONTROL CIRCUIT | CMOS | 96 dB | 1 | 15 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TSSOP | HTSSOP-24 | 24 | |||||
|
LM48100QMHX/NOPB
Texas Instruments
|
$0.9749 | Yes | Yes | Active | 1 | HTSSOP | 2.4 W | VOLUME CONTROL CIRCUIT | 104 dB | 1 | 10.8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | TSSOP | GREEN, TSSOP-14 | 14 | ||||||
|
TDA8551T/N1,112
NXP Semiconductors
|
$0.9794 | Yes | Obsolete | 1 | SOP | 0.15 % | VOLUME CONTROL CIRCUIT | 1 | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.33.00.01 | NXP | SOIC | SOP, SOP8,.25 | 8 | SOT96-1 | |||||||||||
|
LM4865MMX/NOPB
Texas Instruments
|
$0.9881 | Yes | Yes | Active | 1 | TSSOP | 1 W | 1 % | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | MSOP | GREEN, 0.118 INCH WIDE, MSOP-8 | 8 |