Filter Your Search
1 - 10 of 19,821 results
|
TS482IDT
STMicroelectronics
|
$0.1772 | Yes | Active | 2 | 20 kHz | SOP | 107 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 7.2 mA | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||
|
THS7374IPWR
Texas Instruments
|
$0.2119 | Yes | Yes | Active | 4 | 9.5 MHz | 6 dB | TSSOP | 5.5 V | VIDEO AMPLIFIER | BICMOS | 1 | 14.5 mA | 2.85 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TPA6139A2RGTR
Texas Instruments
|
$0.2119 | Yes | Yes | Active | 2 | 0.25 dB | HVQCCN | 25 mW | 3.6 V | CLASS AB AUDIO AMPLIFIER | 1 | 3 V | AUTOMOTIVE | S-PQCC-N16 | Not Qualified | e4 | 2 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC16,.12SQ,20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
THS7314D
Texas Instruments
|
$0.2197 | Yes | Yes | Active | 3 | 8.5 MHz | 6 dB | SOP | 5.5 V | AUDIO AMPLIFIER | CMOS | 3 | 24 mA | 2.85 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
NCS2561SQT1G
onsemi
|
$0.2301 | Yes | Active | 1 | TSSOP | 3.3 V | VIDEO AMPLIFIER | 1 | 9 mA | 2.7 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | SC-70, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | onsemi | 419B-02 | ||||||||
|
PAM8012AZN
Diodes Incorporated
|
$0.2503 | Yes | Active | FBGA | CLASS D AUDIO AMPLIFIER | CMOS | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | SQUARE | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 400 µm | BOTTOM | DIODES INC | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||||||||||
|
PAM8013AKR
Diodes Incorporated
|
$0.2522 | Yes | Active | 1 | 18 dB | VFLGA | 3 W | 5.5 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 2.8 V | S-XBGA-N9 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 9 | UNSPECIFIED | LGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | BOTTOM | 1.5 mm | 1.5 mm | 650 µm | DIODES INC | UFLGA-1515, 9 PIN | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||||
|
PAM8304ASR
Diodes Incorporated
|
$0.2685 | Yes | Active | 1 | 20 kHz | 18 dB | TSSOP | 3 W | 10 % | 6 V | CLASS D AUDIO AMPLIFIER | CMOS | 1 | 2.8 V | INDUSTRIAL | S-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | DIODES INC | MSOP-8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | |||||||||
|
MAX9813LEKA+T
Maxim Integrated Products
|
$0.2755 | Yes | Yes | Transferred | 1 | 22 kHz | 20 dB | LSSOP | 3.6 V | AUDIO AMPLIFIER | BICMOS | 1 | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | ROHS COMPLIANT, SOT-23, MO-178, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
TPA6136A2YFFR
Texas Instruments
|
$0.2825 | Yes | Yes | Active | 2 | 20 kHz | VFBGA | 25 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.9 mA | 2.3 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.905 mm | 1.905 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 1.60 X 1.60 MM, 0.40 MM PITCH, GREEN, DSBGA-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |