-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Video Amplifier, 1-Channel, with Reconstruction Filter and SAG Correction, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0683
|
Newark | Video Opamp, Differential, 8Mhz, Sc-88-6, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:8Mhz, Slew Rate:-, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Output Current:50Ma, Supply Voltage Range:2.7V To 3.3V, Rohs Compliant: Yes |Onsemi NCS2561SQT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2942 |
|
$0.1930 / $0.4160 | Buy Now |
DISTI #
95M6844
|
Newark | Video Amplifier, 1-Channel, With Reconstruction Filter And Sag Correction/ Reel |Onsemi NCS2561SQT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1910 / $0.2490 | Buy Now |
DISTI #
NCS2561SQT1GOSCT-ND
|
DigiKey | IC AMP FILTER SC88/SC70-6/SOT363 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13232 In Stock |
|
$0.1870 / $0.6600 | Buy Now |
DISTI #
NCS2561SQT1G
|
Avnet Americas | Single Channel Video Driver 6-Pin SC-88 T/R - Tape and Reel (Alt: NCS2561SQT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 900048000 Factory Stock |
|
$0.1836 / $0.2192 | Buy Now |
DISTI #
863-NCS2561SQT1G
|
Mouser Electronics | Video ICs SBN HFS - VIDEO AMP RoHS: Compliant | 95868 |
|
$0.1850 / $0.3700 | Buy Now |
DISTI #
V79:2366_26240369
|
Arrow Electronics | Video Amp Single 3.3V 6-Pin SC-88 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 6 |
|
$0.1221 | Buy Now |
|
Future Electronics | NCS2561 Series 3.3 V 6 mA SMT Single Channel High Speed Video Driver - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1810 / $0.1910 | Buy Now |
|
Bristol Electronics | 2041 |
|
RFQ | ||
|
Quest Components | 1632 |
|
$0.2912 / $0.7280 | Buy Now | |
DISTI #
NCS2561SQT1G
|
Avnet Americas | Single Channel Video Driver 6-Pin SC-88 T/R - Tape and Reel (Alt: NCS2561SQT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 900048000 Factory Stock |
|
$0.1836 / $0.2192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCS2561SQT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2561SQT1G
onsemi
Video Amplifier, 1-Channel, with Reconstruction Filter and SAG Correction, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NCS2561SQT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS2561SQT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9502MEXK+ | Video Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | NCS2561SQT1G vs MAX9502MEXK+ |
MAX9502MEXK | Video Amplifier, 1 Func, BICMOS, PDSO6 | Maxim Integrated Products | NCS2561SQT1G vs MAX9502MEXK |
MAX9502MAAXK+T | Video Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO5, LEAD FREE, SC-70, 5 PIN | Maxim Integrated Products | NCS2561SQT1G vs MAX9502MAAXK+T |
MAX9502MEXK+T | Video Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO5, LEAD FREE, SC-70, 5 PIN | Maxim Integrated Products | NCS2561SQT1G vs MAX9502MEXK+T |
OPA361AIDCKRG4 | 3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125 | Texas Instruments | NCS2561SQT1G vs OPA361AIDCKRG4 |
OPA361AIDCKR | 3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125 | Texas Instruments | NCS2561SQT1G vs OPA361AIDCKR |
MAX9502GAAXK+ | 2.5V Video Amplifier with Reconstruction Filter, 5-SC70-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | NCS2561SQT1G vs MAX9502GAAXK+ |
OPA361AQDCKRQ1 | Automotive AEC-Q100 Grade 1 Qualified 3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125 | Texas Instruments | NCS2561SQT1G vs OPA361AQDCKRQ1 |