-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100mW stereo headphone amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7875
|
Newark | Audio Amplifier, 0.0675W, Soic-8, Output Power X Channels @ Load:107Mw X 2 @ 16Ohm, Audio Amplifier Type:-, No. Of Channels:2Channels, Supply Voltage Range:2V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Load Impedance:32Ohm Rohs Compliant: Yes |Stmicroelectronics TS482IDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$0.0890 | Buy Now |
DISTI #
497-2287-1-ND
|
DigiKey | IC AMP CLASS AB STEREO 107MW 8SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12433 In Stock |
|
$0.4127 / $1.1000 | Buy Now |
DISTI #
TS482IDT
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.107W Class-AB 8-Pin SO N T/R - Tape and Reel (Alt: TS482IDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1885 | Buy Now |
DISTI #
45AC7875
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.107W Class-AB 8-Pin SO N T/R - Bulk (Alt: 45AC7875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 12 Partner Stock |
|
$0.6520 / $1.2500 | Buy Now |
DISTI #
511-TS482IDT
|
Mouser Electronics | Audio Amplifiers 100mW Headphone Amp RoHS: Compliant | 2795 |
|
$0.4050 / $0.8200 | Buy Now |
|
STMicroelectronics | 100mW stereo headphone amplifier RoHS: Compliant Min Qty: 1 | 2797 |
|
$0.5200 / $0.8000 | Buy Now |
|
Future Electronics | TS482 Series 2 to 5.5 V 100 mW Surface Mount Dual Audio Power Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4000 / $0.4250 | Buy Now |
DISTI #
TS482IDT
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.107W Class-AB 8-Pin SO N T/R - Tape and Reel (Alt: TS482IDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1885 | Buy Now |
DISTI #
45AC7875
|
Avnet Americas | Audio Amp Headphone 2-CH Stereo 0.107W Class-AB 8-Pin SO N T/R - Bulk (Alt: 45AC7875) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 12 Partner Stock |
|
$0.6520 / $1.2500 | Buy Now |
DISTI #
TS482IDT
|
TME | IC: audio amplifier, Pout: 100mW, stereo, Ch: 2, SO8, 2÷5.5VDC, 5mV Min Qty: 1 | 0 |
|
$0.5700 / $1.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS482IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS482IDT
STMicroelectronics
100mW stereo headphone amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.107 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |