Filter Your Search
1 - 10 of 1,202,965 results
|
TM11P-88P(61)
Hirose Electric Co Ltd
|
$0.0341 | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1734517-1
TE Connectivity
|
$0.0388 | Yes | Active | 4 | 2.5 mm | 1 A | 1500 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | TELECOM AND DATACOM CONNECTOR | NO | 1A | 1 | NO | NO | NO | UL | 94V-0 | 50 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 29.92u inch | NICKEL | SURFACE MOUNT | 0.094 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||
|
1734517-1
TE Connectivity
|
$0.0388 | Yes | Active | 4 | 2.5 mm | 1 A | 1500 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | TELECOM AND DATACOM CONNECTOR | NO | 1A | 1 | NO | NO | NO | UL | 94V-0 | 50 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 29.92u inch | NICKEL | SURFACE MOUNT | 0.094 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||
|
85510-5017
Molex
|
$0.0433 | Yes | Yes | Active | 4 | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | TOP ENTRY | NO | NO | NO | NO | 94V-0 | JACK | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||
|
MTP-44U
SPC Multicomp
|
$0.0493 | Yes | Active | 4 | MALE | CABLE | POLYCARBONATE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||
|
1-338084-3
TE Connectivity
|
$0.0497 | Yes | Yes | Obsolete | 4 | 1.02 mm | 1.5 A | FEMALE | 750 Cycles | BOARD | GLASS FILLED POLYAMIDE9T | NOT APPLICABLE | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STANDARD PROFILE, PANEL ATTATCHED, STACKED | NO | 100 MΩ | 1.5A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | FITTING NAIL | JACK | NOT APPLICABLE | TELCOM, MODULAR | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.551 inch | 0.5 inch | 0.526 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
1-338084-3
TE Connectivity
|
$0.0497 | Yes | Yes | Obsolete | 4 | 1.02 mm | 1.5 A | FEMALE | 750 Cycles | BOARD | GLASS FILLED POLYAMIDE9T | NOT APPLICABLE | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STANDARD PROFILE, PANEL ATTATCHED, STACKED | NO | 100 MΩ | 1.5A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | FITTING NAIL | JACK | NOT APPLICABLE | TELCOM, MODULAR | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.551 inch | 0.5 inch | 0.526 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
292206-2
TE Connectivity
|
$0.0635 | Yes | Active | 2 | 1 | 1.5 mm | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHROUDED, STAGGERED CONFIGURATION | NO | 2A | 1 | POLARIZED HOUSING | 50 V | 22 AWG | 28 AWG | NO | NO | NO | CSA, LR, U | 94V-0 | -22 °C | 221 °C | SOLDERABLE RETENTION CLIPS | NOT APPLICABLE | STAGGERED | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.192 inch | 0.332 inch | 0.216 inch | 0.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||
|
292206-2
TE Connectivity
|
$0.0635 | Yes | Active | 2 | 1 | 1.5 mm | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHROUDED, STAGGERED CONFIGURATION | NO | 2A | 1 | POLARIZED HOUSING | 50 V | 22 AWG | 28 AWG | NO | NO | NO | CSA, LR, U | 94V-0 | -22 °C | 221 °C | SOLDERABLE RETENTION CLIPS | NOT APPLICABLE | STAGGERED | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.192 inch | 0.332 inch | 0.216 inch | 0.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||
|
7001-6P6C
SPC Multicomp
|
$0.0672 | Yes | Yes | Active | 6 | 1 | 20 mΩ | 1 A | MALE | CABLE | POLYCARBONATE | GOLD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | UL | -40 °C | 125 °C | PLUG | FLAT | GOLD | COPPER ALLOY | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | IDC | 0.369 inch | 0.526 inch | 0.38 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT |