Parametric results for: GSB3116341HR under Telecom and Datacom Connectors

Filter Your Search

1 - 10 of 1,202,968 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1734517-1
TE Connectivity
$0.0331 Yes Active 4 2 2.5 mm 2 1 A FEMALE 1500 Cycles BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT USB CONNECTOR NO 1A 1 POLARIZED HOUSING NO NO NO UL 94V-0 50 °C RECEPTACLE NOT APPLICABLE RECTANGULAR USB2.0 B NO NO BLACK YES LOCKING ONE GENERAL PURPOSE NO STAGGERED 11.7 mm 29.92u inch NICKEL SURFACE MOUNT 0.472 inch 0.512 inch 0.669 inch 0.094 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1734517-1
TE Connectivity
$0.0331 Yes Active 4 2 2.5 mm 2 1 A FEMALE 1500 Cycles BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT USB CONNECTOR NO 1A 1 POLARIZED HOUSING NO NO NO UL 94V-0 50 °C RECEPTACLE NOT APPLICABLE RECTANGULAR USB2.0 B NO NO BLACK YES LOCKING ONE GENERAL PURPOSE NO STAGGERED 11.7 mm 29.92u inch NICKEL SURFACE MOUNT 0.472 inch 0.512 inch 0.669 inch 0.094 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30
TM11P-88P(61)
Hirose Electric Co Ltd
$0.0335 Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30 Hirose
85510-5017
Molex
$0.0409 Yes Yes Active 4 FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR TOP ENTRY NO NO NO NO 94V-0 JACK NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SURFACE MOUNT MOLEX LLC compliant Molex
1674453-3
TE Connectivity
$0.0424 Yes Yes Obsolete 12 FEMALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR 1 PORT 4-POSITION EACH NO 1 NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
292206-2
TE Connectivity
$0.0651 Yes Active 2 1 1.5 mm 2 A MALE BOARD GLASS FILLED POLYAMIDE NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR SHROUDED, STAGGERED CONFIGURATION NO 2A 1 POLARIZED HOUSING 50 V 22 AWG 28 AWG NO NO NO CSA, LR, U 94V-0 -22 °C 221 °C SOLDERABLE RETENTION CLIPS NOT APPLICABLE STAGGERED NO YES NATURAL NO ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.192 inch 0.332 inch 0.216 inch 0.118 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 ROHS COMPLIANT
292206-2
TE Connectivity
$0.0652 Yes Active 2 1 1.5 mm 2 A MALE BOARD GLASS FILLED POLYAMIDE NOT APPLICABLE RIGHT ANGLE TELECOM AND DATACOM CONNECTOR SHROUDED, STAGGERED CONFIGURATION NO 2A 1 POLARIZED HOUSING 50 V 22 AWG 28 AWG NO NO NO CSA, LR, U 94V-0 -22 °C 221 °C SOLDERABLE RETENTION CLIPS NOT APPLICABLE STAGGERED NO YES NATURAL NO ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.192 inch 0.332 inch 0.216 inch 0.118 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity ROHS COMPLIANT
7001-6P6C
SPC Multicomp
$0.0680 Yes Yes Active 6 1 20 mΩ 1 A MALE CABLE POLYCARBONATE GOLD STRAIGHT TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 NO NO e4 NO UL -40 °C 125 °C PLUG FLAT GOLD COPPER ALLOY TELCOM, MODULAR NO NO GENERAL PURPOSE IDC 0.369 inch 0.526 inch 0.38 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 Multicomp Pro ROHS COMPLIANT
940-SP-3044R
Bel Fuse
$0.0848 Yes Active 4 1 MALE CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT NO 20.016 N 1 NO NO NO UL 94V-0 PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.26 inch 0.525 inch 0.3 inch BEL FUSE INC compliant EAR99 8536.69.40.30 BelFuse ROHS COMPLIANT
DS1123-03-P80T
Ningbo connfly electronic CO LTD
$0.0881 Contact Manufacturer 8 1 50 mΩ MALE 600 Cycles CABLE POLYCARBONATE TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0/94V-2 PLUG RECTANGULAR TELCOM, MODULAR NO CLEAR NO LATCH LOCKING GENERAL PURPOSE FLASH inch IDC 0.305 inch 0.526 inch 0.46 inch CONNFLY ELECTRONIC CO LTD unknown