Filter Your Search
1 - 10 of 1,202,963 results
|
68898-002
Amphenol Communications Solutions
|
$0.0015 | Yes | Obsolete | 4 | 2.54 mm | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | NYLON | THERMOPLASTIC | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | TUBE PACKAGING,W/ MOUNTING EAR | NO | 3.336 N | 500 MΩ | 1 | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 70 °C | PEG | JACK | Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | SOLDER | 0.63 inch | 0.81 inch | 0.62 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
TM11P-88P(61)
Hirose Electric Co Ltd
|
$0.0345 | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | Hirose | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1734517-1
TE Connectivity
|
$0.0379 | Yes | Active | 4 | 2.5 mm | 1 A | 1500 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | TELECOM AND DATACOM CONNECTOR | NO | 1A | 1 | NO | NO | NO | UL | 94V-0 | 50 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 29.92u inch | NICKEL | SURFACE MOUNT | 0.094 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||
|
1734517-1
TE Connectivity
|
$0.0379 | Yes | Active | 4 | 2.5 mm | 1 A | 1500 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | TELECOM AND DATACOM CONNECTOR | NO | 1A | 1 | NO | NO | NO | UL | 94V-0 | 50 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 29.92u inch | NICKEL | SURFACE MOUNT | 0.094 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||||||||||||||||
|
292206-2
TE Connectivity
|
$0.0407 | Yes | Active | 2 | 1 | 1.5 mm | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHROUDED, STAGGERED CONFIGURATION | NO | 2A | 1 | POLARIZED HOUSING | 50 V | 22 AWG | 28 AWG | NO | NO | NO | CSA, LR, U | 94V-0 | -22 °C | 221 °C | SOLDERABLE RETENTION CLIPS | NOT APPLICABLE | STAGGERED | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.192 inch | 0.332 inch | 0.216 inch | 0.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||
|
292206-2
TE Connectivity
|
$0.0407 | Yes | Active | 2 | 1 | 1.5 mm | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHROUDED, STAGGERED CONFIGURATION | NO | 2A | 1 | POLARIZED HOUSING | 50 V | 22 AWG | 28 AWG | NO | NO | NO | CSA, LR, U | 94V-0 | -22 °C | 221 °C | SOLDERABLE RETENTION CLIPS | NOT APPLICABLE | STAGGERED | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.192 inch | 0.332 inch | 0.216 inch | 0.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||
|
85510-5017
Molex
|
$0.0433 | Yes | Yes | Active | 4 | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | TOP ENTRY | NO | NO | NO | NO | 94V-0 | JACK | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||||||||||
|
1-338084-3
TE Connectivity
|
$0.0487 | Yes | Yes | Obsolete | 4 | 1.02 mm | 1.5 A | FEMALE | 750 Cycles | BOARD | GLASS FILLED POLYAMIDE9T | NOT APPLICABLE | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STANDARD PROFILE, PANEL ATTATCHED, STACKED | NO | 100 MΩ | 1.5A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | FITTING NAIL | JACK | NOT APPLICABLE | TELCOM, MODULAR | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.551 inch | 0.5 inch | 0.526 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
1-338084-3
TE Connectivity
|
$0.0487 | Yes | Yes | Obsolete | 4 | 1.02 mm | 1.5 A | FEMALE | 750 Cycles | BOARD | GLASS FILLED POLYAMIDE9T | NOT APPLICABLE | STRAIGHT | TELECOM AND DATACOM CONNECTOR | STANDARD PROFILE, PANEL ATTATCHED, STACKED | NO | 100 MΩ | 1.5A | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | FITTING NAIL | JACK | NOT APPLICABLE | TELCOM, MODULAR | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.551 inch | 0.5 inch | 0.526 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
MTP-44U
SPC Multicomp
|
$0.0493 | Yes | Active | 4 | MALE | CABLE | POLYCARBONATE | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | NO | PLUG | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.30 |