Parametric results for: e516hns-200057 under Telecom and Datacom Connectors

Filter Your Search

11 - 20 of 1,202,967 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7001-6P6C
SPC Multicomp
$0.0672 Yes Yes Active 6 1 20 mΩ 1 A MALE CABLE POLYCARBONATE GOLD STRAIGHT TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 NO NO e4 NO UL -40 °C 125 °C PLUG FLAT GOLD COPPER ALLOY TELCOM, MODULAR NO NO GENERAL PURPOSE IDC 0.369 inch 0.526 inch 0.38 inch SPC TECHNOLOGY/ MULTICOMP ROHS COMPLIANT unknown EAR99 8536.69.40.30
1674453-3
TE Connectivity
$0.0738 Yes Yes Obsolete 12 FEMALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR 1 PORT 4-POSITION EACH NO 1 NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
940-SP-3044R
Bel Fuse
$0.0848 Yes Active 4 1 MALE CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT NO 20.016 N 1 NO NO NO UL 94V-0 PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.26 inch 0.525 inch 0.3 inch BEL FUSE INC ROHS COMPLIANT compliant EAR99 8536.69.40.30
DS1123-03-P80T
Ningbo connfly electronic CO LTD
$0.0881 Contact Manufacturer 8 1 50 mΩ MALE 600 Cycles CABLE POLYCARBONATE TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ 1 POLARIZED HOUSING UL 94V-0/94V-2 PLUG RECTANGULAR TELCOM, MODULAR NO CLEAR NO LATCH LOCKING GENERAL PURPOSE FLASH inch IDC 0.305 inch 0.526 inch 0.46 inch CONNFLY ELECTRONIC CO LTD unknown
TM21P-88P(62)
Hirose Electric Co Ltd
$0.0904 Yes Active NOT SPECIFIED TELECOM AND DATACOM CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30
RJE37-188-0400
Amphenol Communications Solutions
$0.0937 Active RJ CONNECTOR AMPHENOL ICC compliant EAR99 8536.69.40.30
MTJ-661X1
SPC Multicomp
$0.0956 Yes Active 6 2.54 mm 20 mΩ 1.5 A MALE 500 Cycles BOARD POLYAMIDE PHOSPHOR BRONZE AU ON NI RIGHT ANGLE TELECOM AND DATACOM CONNECTOR 1000VAC V 500 MΩ 1 CSA, UL -40 °C 70 °C SPLIT BOARD LOCK JACK PHOSPHOR BRONZE TELCOM, MODULAR LOCKING STAGGERED FLASH inch TIN SOLDER 0.622 inch 0.81 inch 0.62 inch 0.157 inch MULTICOMP PRO unknown EAR99 8536.69.40.30
LEBRP-02V-S
JST Manufacturing
$0.0979 Yes Active NOT SPECIFIED BOARD CONNECTOR NOT SPECIFIED J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
85502-5009
Molex
$0.0988 Yes Yes Active 4 1.27 mm 20 mΩ 1.5 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT 1000VAC V NO 500 MΩ 1 NO NO NO UL 94V-0 -40 °C 80 °C PEG JACK NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO BLACK MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE RECTANGULAR 50u inch SURFACE MOUNT 0.453 inch 0.713 inch 0.44 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
61729-1010RLF
Amphenol Communications Solutions
$0.0996 Yes Active 4 2 2.5 mm 2 30 mΩ 1 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 750VAC V NO 1 GΩ 1 NO NO e3 NO UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK RECEPTACLE Tin (Sn) NOT SPECIFIED RECTANGULAR MICRO USB2.0 B NO BLACK NO LOCKING GENERAL PURPOSE RECTANGULAR 2 mm 30u inch TIN OVER NICKEL SOLDER 0.433 inch 0.63 inch 0.48 inch 0.112 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.30 4