Filter Your Search
11 - 20 of 1,202,965 results
|
7001-6P6C
SPC Multicomp
|
$0.0672 | Yes | Yes | Active | 6 | 1 | 20 mΩ | 1 A | MALE | CABLE | POLYCARBONATE | GOLD | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | NO | NO | e4 | NO | UL | -40 °C | 125 °C | PLUG | FLAT | GOLD | COPPER ALLOY | TELCOM, MODULAR | NO | NO | GENERAL PURPOSE | IDC | 0.369 inch | 0.526 inch | 0.38 inch | SPC TECHNOLOGY/ MULTICOMP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
1674453-3
TE Connectivity
|
$0.0738 | Yes | Yes | Obsolete | 12 | FEMALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1 PORT 4-POSITION EACH | NO | 1 | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
940-SP-3044R
Bel Fuse
|
$0.0848 | Yes | Active | 4 | 1 | MALE | CABLE | POLYCARBONATE | NOT SPECIFIED | STRAIGHT | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | NO | 20.016 N | 1 | NO | NO | NO | UL | 94V-0 | PLUG | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | CLEAR | NO | GENERAL PURPOSE | 50u inch | IDC | 0.26 inch | 0.525 inch | 0.3 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
DS1123-03-P80T
Ningbo connfly electronic CO LTD
|
$0.0881 | Contact Manufacturer | 8 | 1 | 50 mΩ | MALE | 600 Cycles | CABLE | POLYCARBONATE | TELECOM AND DATACOM CONNECTOR | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | UL | 94V-0/94V-2 | PLUG | RECTANGULAR | TELCOM, MODULAR | NO | CLEAR | NO | LATCH | LOCKING | GENERAL PURPOSE | FLASH inch | IDC | 0.305 inch | 0.526 inch | 0.46 inch | CONNFLY ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||
|
TM21P-88P(62)
Hirose Electric Co Ltd
|
$0.0904 | Yes | Active | NOT SPECIFIED | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RJE37-188-0400
Amphenol Communications Solutions
|
$0.0937 | Active | RJ CONNECTOR | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MTJ-661X1
SPC Multicomp
|
$0.0956 | Yes | Active | 6 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYAMIDE | PHOSPHOR BRONZE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | CSA, UL | -40 °C | 70 °C | SPLIT BOARD LOCK | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | STAGGERED | FLASH inch | TIN | SOLDER | 0.622 inch | 0.81 inch | 0.62 inch | 0.157 inch | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
LEBRP-02V-S
JST Manufacturing
|
$0.0979 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
85502-5009
Molex
|
$0.0988 | Yes | Yes | Active | 4 | 1.27 mm | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 500 MΩ | 1 | NO | NO | NO | UL | 94V-0 | -40 °C | 80 °C | PEG | JACK | NOT APPLICABLE | NOT SPECIFIED | TELCOM, MODULAR | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 50u inch | SURFACE MOUNT | 0.453 inch | 0.713 inch | 0.44 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||
|
61729-1010RLF
Amphenol Communications Solutions
|
$0.0996 | Yes | Active | 4 | 2 | 2.5 mm | 2 | 30 mΩ | 1 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | 750VAC V | NO | 1 GΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | MICRO USB2.0 B | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | TIN OVER NICKEL | SOLDER | 0.433 inch | 0.63 inch | 0.48 inch | 0.112 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | 4 |