Filter Your Search
11 - 20 of 10,031 results
|
1060772-2
TE Connectivity
|
$1.0000 | Yes | Obsolete | 1 | 50 Ω | 1.35 | 0.1 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | INSERTION LOSS MAX AT 1000 MHZ | NO | 115/230VAC | 1 | 6 GHz | NO | NO | NO | -65 °C | 165 °C | PLUG | SEMI-RIGID | NOT APPLICABLE | NOT SPECIFIED | SNAP | NO | YES | NO | ONE | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.445 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||||||||||||
|
73415-2062
Molex
|
$1.0000 | Yes | Active | 1 | 5 mΩ | 50 Ω | 1.25 | 0.2 dB | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF MMCX CONNECTOR | 700VAC V | 15.1232 N | 1 GΩ | 1 | 6 GHz | 5.96032 N | -55 °C | 165 °C | JACK | NOT SPECIFIED | COAX | LOCKING | GOLD | SURFACE MOUNT | 0.136 inch | 0.197 inch | 0.136 inch | MOLEX LLC | not_compliant | Molex | ||||||||||||||||||||||||
|
73415-2362
Molex
|
$1.0000 | Active | MOLEX LLC | unknown | EAR99 | 8536.69.40.10 | Molex | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
73415-1103
Molex
|
$1.0000 | Active | 50 Ω | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | GOLD (10) | RIGHT ANGLE | RF MCX CONNECTOR | NO | NO | NO | e4 | NO | JACK | GOLD (10) | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | MOLEX LLC | unknown | Molex | ||||||||||||||||||||||||||||||||||||
|
133-3701-801
Vertiv Inc
|
$1.2294 | Transferred | 50 Ω | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | GOLD (30) | STRAIGHT | RF MCX CONNECTOR | STANDARD: MIL-C-39012 | NO | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD (30) | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | VERTIV CO | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||
|
0733660061
Molex
|
$1.2729 | Yes | Active | 50 Ω | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | Gold/Nickel (Au/Ni) | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SOLDER | MOLEX LLC | not_compliant | EAR99 | 8536.69.40.10 | Molex | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
0734130040
Molex
|
$1.2988 | Yes | Active | 1 | 50 Ω | BOARD | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | 1 | e4 | JACK | Gold/Nickel (Au/Ni) | BERYLLIUM COPPER | COAX | LOCKING | SURFACE MOUNT | MOLEX LLC | not_compliant | Molex | ||||||||||||||||||||||||||||||||||||||||
|
966851-1
TE Connectivity
|
$1.4175 | Yes | Yes | Obsolete | 1 | 50 Ω | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | COPPER-ZINC ALLOY | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | NO | 115/230VAC | 1 | 6 GHz | NO | NO | NO | -65 °C | 165 °C | JACK | NOT SPECIFIED | SNAP | NO | YES | NO | ONE | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.236 inch | 0.007 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||
|
0734151691
Molex
|
$1.4177 | Yes | Yes | Active | 50 Ω | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD NICKEL | BERYLLIUM COPPER | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | MOLEX LLC | not_compliant | Molex | LOW HALOGEN, ROHS AND REACH COMPLIANT | ||||||||||||||||||||||||||||||||||
|
73413-0052
Molex
|
$1.4189 | Yes | Active | NOT SPECIFIED | RF MCX CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.10 | Molex |