Part Details for 0734130040 by Molex
Overview of 0734130040 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0734130040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9358-ND
|
DigiKey | CONN SSMCX JACK STR 50 OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4604 In Stock |
|
$1.2197 / $2.4800 | Buy Now |
DISTI #
0734130040
|
Avnet Americas | Conn SSMCX F 0Hz to 6GHz 50Ohm Solder ST SMD Gold - Trays (Alt: 0734130040) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.2607 / $1.5981 | Buy Now |
DISTI #
V99:2348_06551031
|
Arrow Electronics | Conn SSMCX 50Ohm Solder ST SMD F Gold Tray Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1708 | Americas - 22 |
|
$1.0129 / $1.9399 | Buy Now |
DISTI #
V79:2366_26956350
|
Arrow Electronics | Conn SSMCX 50Ohm Solder ST SMD F Gold Tray Min Qty: 1 Package Multiple: 1 Date Code: 1708 | Americas - 9 |
|
$1.1091 / $1.6649 | Buy Now |
DISTI #
MOL73413-0040
|
Heilind Electronics | SSMCX JACK VERTICAL SMT TYP 50 OHM | Americas - 0 in Stock |
|
$1.2140 / $1.3552 | Buy Now |
DISTI #
73413-0040
|
TTI | RF Connectors / Coaxial Connectors SSMCX VERT JACK SMT TYPE 50 OHM pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 828 In Stock |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
0734130040
|
Avnet Americas | Conn SSMCX F 0Hz to 6GHz 50Ohm Solder ST SMD Gold - Trays (Alt: 0734130040) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.2607 / $1.5981 | Buy Now |
Part Details for 0734130040
0734130040 CAD Models
0734130040 Part Data Attributes:
|
0734130040
Molex
Buy Now
Datasheet
|
Compare Parts:
0734130040
Molex
RF MCX Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |