Parametric results for: MMC4077 under RF MCX/MMCX Connectors

Filter Your Search

1 - 10 of 10,031 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
73415-2061
Molex
$0.5247 Buy Yes Active 1 5 mΩ 50 Ω 1.5 0.1 dB FEMALE 500 Cycles BOARD AND PANEL POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF MMCX CONNECTOR 700VAC V NO 15.1232 N 1 GΩ 1 40 GHz 5.96032 N -55 °C 165 °C JACK GOLD NICKEL BERYLLIUM COPPER COAX SNAP LOCKING YES GOLD SURFACE MOUNT 0.136 inch 0.197 inch 0.136 inch MOLEX LLC not_compliant EAR99 8536.69.40.10 Molex
133-8801-201
Cinch Connectivity Solutions
$0.5490 Buy Active 75 Ω MALE BOARD POLYTETRAFLUOROETHYLENE GOLD (30) STRAIGHT RF MCX CONNECTOR NO 6 GHz NO NO e4 NO RECEPTACLE GOLD (30) SNAP GENERAL PURPOSE NO SOLDER CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
73415-2740
Molex
$0.6866 Buy Yes Yes Active 75 Ω FEMALE BOARD NOT SPECIFIED STRAIGHT RF MCX CONNECTOR NO NO NO NO JACK NOT SPECIFIED SNAP GENERAL PURPOSE NO SURFACE MOUNT MOLEX LLC not_compliant EAR99 8536.69.40.10 Molex ROHS COMPLIANT
73415-0965
Molex
$0.7077 Buy Yes Yes Active FEMALE BOARD POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF MMCX CONNECTOR NO NO NO NO JACK NOT SPECIFIED SNAP GENERAL PURPOSE NO SURFACE MOUNT MOLEX LLC not_compliant Molex
133-3801-201
Cinch Connectivity Solutions
$0.8415 Buy Yes Active 50 Ω MALE BOARD POLYTETRAFLUOROETHYLENE GOLD (30) STRAIGHT RF MCX CONNECTOR NO 6 GHz NO NO e4 NO RECEPTACLE GOLD SNAP GENERAL PURPOSE NO SOLDER CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
133-3403-006
Cinch Connectivity Solutions
$0.8520 Buy Yes Active 50 Ω 1.37 0.1 dB MALE CABLE POLYTETRAFLUOROETHYLENE GOLD (30) STRAIGHT RF MCX CONNECTOR APPLICABLE CABLES: RG 316; RG 188/U, CAP... more NO 6 GHz NO NO e4 NO PLUG GOLD SNAP GENERAL PURPOSE NO CRIMP CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
73415-1251
Molex
$1.0000 Buy Yes Yes Active 1 5 mΩ 50 Ω 1.25 0.2 dB MALE 500 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF MMCX CONNECTOR APPLICABLE CABLES: RG 174, RG 188, RG 316 700VAC V NO 14.6784 N 1 GΩ 1 6 GHz 5.7824 N NO NO e4 NO -55 °C 165 °C PLUG RG-316 Gold/Nickel (Au/Ni) BRASS COAX SNAP LOCKING GENERAL PURPOSE NO GOLD CRIMP 0.173 inch MOLEX LLC not_compliant EAR99 8536.69.40.10 Molex LOW HALOGEN, ROHS AND REACH COMPLIANT
73415-3210
Molex
$1.0000 Buy Yes Yes Active 1 50 Ω CABLE NOT SPECIFIED STRAIGHT RF MMCX CONNECTOR 1 JACK RG-178 NOT APPLICABLE NOT SPECIFIED COAX LOCKING CRIMP MOLEX LLC compliant EAR99 8536.69.40.10 Molex
1060772-2
TE Connectivity
$1.0000 Buy Yes Obsolete 1 50 Ω 1.35 0.1 dB MALE CABLE POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF MCX CONNECTOR INSERTION LOSS MAX AT 1000 MHZ NO 115/230VAC 1 6 GHz NO NO NO -65 °C 165 °C PLUG SEMI-RIGID NOT APPLICABLE NOT SPECIFIED SNAP NO YES NO ONE GENERAL PURPOSE NO GOLD SOLDER 0.445 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
73415-2062
Molex
$1.0000 Buy Yes Active 1 5 mΩ 50 Ω 1.25 0.2 dB FEMALE 500 Cycles BOARD POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT RF MMCX CONNECTOR 700VAC V 15.1232 N 1 GΩ 1 6 GHz 5.96032 N -55 °C 165 °C JACK NOT SPECIFIED COAX LOCKING GOLD SURFACE MOUNT 0.136 inch 0.197 inch 0.136 inch MOLEX LLC not_compliant Molex