-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, Male, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
133-8801-201-ND
|
DigiKey | CONN MCX PLUG STR 75OHM PCB Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1660 | Buy Now |
DISTI #
530-133-8801-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX 75 Ohm PC Mnt ST Plug Recpt RoHS: Compliant | 204 |
|
$4.6200 / $7.1100 | Buy Now |
DISTI #
70090426
|
RS | MCX 75 Ohm Plug, Vertical PCB Mount | Johnson-Cinch Connectivity Solutions 133-8801-201 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6300 / $9.3800 | RFQ |
|
Bisco Industries | 8 |
|
Buy Now | ||
DISTI #
60192367
|
Verical | Conn MCX 0Hz to 6GHz 75Ohm Solder ST Thru-Hole PL Gold Over Nickel Min Qty: 103 Package Multiple: 1 | Americas - 178 |
|
$0.7985 | Buy Now |
DISTI #
EFJ133-8801-201
|
Interstate Connecting Components | 0 |
|
$5.0000 / $5.8731 | Buy Now | |
DISTI #
133-8801-201
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$3.8500 / $4.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
133-8801-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
133-8801-201
Cinch Connectivity Solutions
RF MCX Connector, Male, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 133-8801-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 133-8801-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-8801-201 | RF MCX Connector, Male, Board Mount, Solder Terminal, Receptacle | Johnson Components | 133-8801-201 vs 133-8801-201 |
133-8801-201 | CONNECTOR, BOARD TERMINATED, MALE, MCX CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 133-8801-201 vs 133-8801-201 |