-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Surface Mount Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M0811
|
Newark | Rf Coax Conn, Mmcx, Jack, 50 Ohm, Pcb, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Molex 73415-2061 (Alternate Part Number: 756054217467 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.4540 | Buy Now |
DISTI #
0734152061
|
Avnet Americas | Conn MMCX PL 50Ohm Solder ST SMD Gold Bag - Trays (Alt: 0734152061) RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 6623 |
|
$1.4308 | Buy Now |
DISTI #
32M0811
|
Avnet Americas | Conn MMCX PL 50Ohm Solder ST SMD Gold Bag - Bulk (Alt: 32M0811) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$1.9800 | Buy Now |
DISTI #
538-73415-2061
|
Mouser Electronics | RF Connectors / Coaxial Connectors VERT JACK PCB SMT RoHS: Compliant | 1792 |
|
$1.4800 / $2.6400 | Buy Now |
|
Onlinecomponents.com | Conn MMCX F 50Ohm Solder ST SMD Gold Tray RoHS: Compliant |
3955 Partner Stock |
|
$1.2100 / $1.5700 | Buy Now |
DISTI #
66241369
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold MMCX Tray Min Qty: 40 Package Multiple: 1 | Americas - 3955 |
|
$1.4700 / $1.5900 | Buy Now |
DISTI #
77313396
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold MMCX Tray Min Qty: 60 Package Multiple: 1 | Americas - 2239 |
|
$1.4406 / $1.6212 | Buy Now |
|
Bristol Electronics | 2467 |
|
RFQ | ||
|
Quest Components | MMCX CONNECTOR | 119 |
|
$1.4528 / $3.3525 | Buy Now |
DISTI #
73415-2061
|
TTI | RF Connectors / Coaxial Connectors VERT JACK PCB SMT pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Tray |
Americas - 6240 In Stock |
|
$1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73415-2061
Molex
Buy Now
Datasheet
|
Compare Parts:
73415-2061
Molex
RF MMCX Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Surface Mount Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.136 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.136 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 15.1232 N | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.5 | |
Withdrawl Force-Min | 5.96032 N |