Parametric results for: 潮流手表品牌大全【A+货++微mpscp1993】 under Power Connectors

Filter Your Search

11 - 20 of 311,075 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1586025-4
TE Connectivity
$0.0298 Yes Yes Active 4 1 4.2 mm MALE CABLE POLYAMIDE66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 15 N 115/230VAC 1 NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG DISCRETE NOT APPLICABLE RECTANGULAR NO YES NATURAL NO ONE GENERAL PURPOSE NO CRIMP 0.937 inch 0.291 inch 0.709 inch TE CONNECTIVITY LTD compliant TE Connectivity
MTC-04
Adam Technologies Inc
$0.0299 Contact Manufacturer RECTANGULAR POWER CONNECTOR ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
03-04-4031
Molex
$0.0321 Yes Obsolete 3 MALE AND/OR FEMALE BOARD RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 43080-0001; 16-06-0002 NO NO NO NO SOCKET NO 03-09-1032 NO SOLDER MOLEX LLC compliant
19-09-2018
Molex
$0.0339 Yes Yes Active 1 1 MALE PANEL POLYAMIDE66 NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED NO NO NO NO UL 94V-2 -40 °C 105 °C PLUG S0P1 NOT SPECIFIED NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO LATCH LOCKING ONE GENERAL PURPOSE CRIMP 1.187 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
172762-0102
Molex
$0.0378 Yes Active NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT SPECIFIED MOLEX LLC compliant Molex EAR99 8536.69.40.30
3-2232875-1
TE Connectivity
$0.0403 Yes Active 3 1 6 mm 9 A FEMALE CABLE GLASS FILLED POLYAMIDE66 NOT APPLICABLE POWER CONNECTOR NO 9A 1 300 V 16 AWG 24 AWG NO NO NO UL 94V-0 -40 °C 105 °C PLUG NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO 31.5u inch CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
39-01-6026
Molex
$0.0411 Yes Active 2 FEMALE CABLE POLYAMIDE66 NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR MINI-FIT JR, POLARIZED, POSITIVE LOCK NO NO NO NO UL 94V-2 RECEPTACLE S0P2 NOT APPLICABLE NOT SPECIFIED SQ PIN-SKT NO BLACK MULTIPLE MATING PARTS AVAILABLE NO FRICTION RAMP LOCKING ONE GENERAL PURPOSE CRIMP 0.418 inch 0.772 inch 0.291 inch MOLEX LLC compliant Molex
926522-1
TE Connectivity
$0.0429 Yes Yes Active 2 7.4 mm FEMALE CABLE POLYAMIDE NOT APPLICABLE POWER CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.354 inch 0.956 inch 0.714 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
1-1123823-1
TE Connectivity
$0.0441 Yes Yes Active 1 1 8 A FEMALE CABLE NYLON66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR HIGH PROFILE NO 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-0 -30 °C 105 °C PLUG NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.57 inch 0.26 inch 0.57 inch TE CONNECTIVITY LTD compliant TE Connectivity
794615-2
TE Connectivity
$0.0454 Yes Active 2 2 3 mm 5 A MALE PANEL POLYAMIDE NOT APPLICABLE POWER CONNECTOR POLARIZATION NO 0.06 inch 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.118 inch 0.118 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO CRIMP 0.27 inch 0.343 inch 0.152 inch TE CONNECTIVITY LTD not_compliant TE Connectivity ROHS COMPLIANT