Parametric results for: 阿玛尼圣诞口红套装多少钱【a+货++微mpscp1... under Power Connectors

Filter Your Search

1 - 10 of 311,069 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC34507
SPC Multicomp
$0.0127 Active 4 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34519 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30 Multicomp Pro
1-1123823-1
TE Connectivity
$0.0207 Yes Yes Active 1 1 8 A FEMALE CABLE NYLON66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR HIGH PROFILE NO 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-0 -30 °C 105 °C PLUG NOT APPLICABLE NO YES NATURAL NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.57 inch 0.26 inch 0.57 inch TE CONNECTIVITY LTD compliant TE Connectivity
36804-0001
Molex
$0.0263 Yes Yes Active NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT SPECIFIED MOLEX LLC compliant EAR99 8536.69.40.30 Molex
MTC-04
Adam Technologies Inc
$0.0299 Contact Manufacturer RECTANGULAR POWER CONNECTOR ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
03-04-4031
Molex
$0.0321 Yes Obsolete 3 MALE AND FEMALE BOARD NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 43080-0001; 16-06-0002 NO NO NO NO SOCKET NOT APPLICABLE NOT SPECIFIED NO 03-09-1032 NO SOLDER MOLEX LLC compliant
19-09-2018
Molex
$0.0339 Yes Yes Active 1 1 MALE PANEL POLYAMIDE66 NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED NO NO NO NO UL 94V-2 -40 °C 105 °C PLUG S0P1 NOT SPECIFIED NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO LATCH LOCKING ONE GENERAL PURPOSE CRIMP 1.187 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
176273-1
TE Connectivity
$0.0350 Yes Yes Active 4 2 3.96 mm FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 NO 100 MΩ 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P4 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.181 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.34 inch 0.561 inch 0.413 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1-2834055-2
TE Connectivity
$0.0351 Yes Active 3 1 4.5 mm 9 A NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 9A 1 16 AWG 22 AWG NO NO NO UL 94V-0 -40 °C 105 °C NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
39-01-6026
Molex
$0.0411 Yes Active 2 FEMALE CABLE POLYAMIDE66 NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR MINI-FIT JR, POLARIZED, POSITIVE LOCK NO NO NO NO UL 94V-2 RECEPTACLE S0P2 NOT APPLICABLE NOT SPECIFIED SQ PIN-SKT NO BLACK MULTIPLE MATING PARTS AVAILABLE NO FRICTION RAMP LOCKING ONE GENERAL PURPOSE CRIMP 0.418 inch 0.772 inch 0.291 inch MOLEX LLC compliant Molex
3-2232875-1
TE Connectivity
$0.0430 Yes Active 3 1 6 mm 9 A FEMALE CABLE GLASS FILLED POLYAMIDE66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 9A 1 300 V 16 AWG 24 AWG NO NO NO UL 94V-0 -40 °C 105 °C PLUG NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO 31.5u inch CRIMP TE CONNECTIVITY LTD compliant TE Connectivity