Filter Your Search
11 - 20 of 311,070 results
|
1-2834055-2
TE Connectivity
|
$0.0351 | Yes | Active | 3 | 1 | 4.5 mm | 9 A | NOT APPLICABLE | RECTANGULAR POWER CONNECTOR | NO | 9A | 1 | 16 AWG | 22 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||
|
39-30-6088
Molex
|
$0.0381 | Yes | Yes | Active | 8 | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | 0.38 inch | 0.5 inch | 0.71 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||||||
|
3-2232875-1
TE Connectivity
|
$0.0403 | Yes | Active | 3 | 1 | 6 mm | 9 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | POWER CONNECTOR | NO | 9A | 1 | 300 V | 16 AWG | 24 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 31.5u inch | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
39-01-6026
Molex
|
$0.0411 | Yes | Active | 2 | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | MINI-FIT JR, POLARIZED, POSITIVE LOCK | NO | NO | NO | NO | UL | 94V-2 | RECEPTACLE | S0P2 | NOT APPLICABLE | NOT SPECIFIED | SQ PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.418 inch | 0.772 inch | 0.291 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||
|
BVH-21T-P1.1
JST Manufacturing
|
$0.0417 | Yes | Active | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NOT SPECIFIED | NOT SPECIFIED | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.30 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
172762-0102
Molex
|
$0.0421 | Yes | Active | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1123823-1
TE Connectivity
|
$0.0441 | Yes | Yes | Active | 1 | 1 | 8 A | FEMALE | CABLE | NYLON66 | NOT APPLICABLE | RECTANGULAR POWER CONNECTOR | HIGH PROFILE | NO | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.57 inch | 0.26 inch | 0.57 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
794615-2
TE Connectivity
|
$0.0454 | Yes | Active | 2 | 2 | 3 mm | 5 A | MALE | PANEL | POLYAMIDE | NOT APPLICABLE | POWER CONNECTOR | POLARIZATION | NO | 0.06 inch | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.118 inch | 0.118 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.27 inch | 0.343 inch | 0.152 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||
|
03-06-7023
Molex
|
$0.0458 | Yes | Yes | Active | 2 | 1 | MALE | PANEL | POLYAMIDE | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | ROHS COMPLIANT | NO | NO | NO | NO | 94V-2 | -40 °C | 105 °C | PLUG | S0P2 | NOT SPECIFIED | RND PIN-SKT | YES | NO | LOCKING | ONE | CRIMP | 0.3 inch | 0.781 inch | 0.44 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||||||
|
926522-1
TE Connectivity
|
$0.0488 | Yes | Yes | Active | 2 | 7.4 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | POWER CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.354 inch | 0.956 inch | 0.714 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |