Filter Your Search
11 - 20 of 36,479 results
|
2271280-1
TE Connectivity
|
$0.0917 | Yes | Active | 6 | PLUG | 2 | 2 mm | 5 A | PANEL | NO | 5A | 1 | 48 V | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | NOT APPLICABLE | NOT APPLICABLE | NO | YES | 0.272 inch | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||
|
2825082-1
TE Connectivity
|
$0.0931 | Yes | Active | OTHER RECTANGULAR CONNECTOR | NO | 115/230VAC | 1 | 16 AWG | 20 AWG | NO | NO | NO | -20 °C | 120 °C | NOT APPLICABLE | NOT APPLICABLE | NO | YES | NATURAL | NO | GENERAL PURPOSE | NO | 1.1 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
1971030-3
TE Connectivity
|
$0.1113 | Yes | Active | 3 | PLUG | 1 | 2 mm | FEMALE | CABLE | GLASS FILLED POLYAMIDE66 | NO | 115/230VAC | 1 | 50 V | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | NOT APPLICABLE | NOT APPLICABLE | RECTANGULAR | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | 0.266 inch | 0.311 inch | 0.297 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
1-1971030-1
TE Connectivity
|
$0.1143 | Active | 10 | PLUG | 1 | FEMALE | CABLE | GLASS FILLED POLYAMIDE66 | RECTANGULAR CONNECTOR | UL | GENERAL PURPOSE | 0.266 inch | 0.311 inch | 0.835 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
SLP-01V
JST Manufacturing
|
$0.1158 | Yes | Yes | Active | PLUG | RECTANGULAR CONNECTOR | NO | NO | NO | NOT SPECIFIED | NOT SPECIFIED | GENERAL PURPOSE | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||
|
2110819-1
TE Connectivity
|
$0.1270 | Yes | Yes | Active | 38 | 2 | 800 µm | 2 | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TELECOM AND DATACOM CONNECTOR | NO | .5A | RIGHT ANGLE | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | NOT APPLICABLE | NOT APPLICABLE | STAGGERED | BELLOWED TYPE | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.51 mm | 30u inch | SURFACE MOUNT | 0.211 inch | 0.453 inch | 0.717 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
2110819-1
TE Connectivity
|
$0.1270 | Yes | Yes | Active | 38 | 2 | 800 µm | 2 | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TELECOM AND DATACOM CONNECTOR | NO | .5A | RIGHT ANGLE | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PEG | NOT APPLICABLE | NOT APPLICABLE | STAGGERED | BELLOWED TYPE | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.51 mm | 30u inch | SURFACE MOUNT | 0.211 inch | 0.453 inch | 0.717 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
SYP-02T-1
JST Manufacturing
|
$0.1274 | No | Yes | Active | 2 | PLUG | 1 | FEMALE | CABLE | POLYAMIDE66 | RECTANGULAR CONNECTOR | UL | -25 °C | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 0.098 inch | GENERAL PURPOSE | 0.126 inch | 0.512 inch | 0.248 inch | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||
|
SLP-02V
JST Manufacturing
|
$0.1290 | Yes | Yes | Active | PLUG | RECTANGULAR CONNECTOR | NO | NO | NO | NOT SPECIFIED | NOT SPECIFIED | GENERAL PURPOSE | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||
|
T2111122201-007
TE Connectivity
|
$0.1310 | Yes | Active | 12 | 10 A | FEMALE | CABLE | RECTANGULAR CONNECTOR | NO | 10A | 1 | 14 AWG | 26 AWG | NO | NO | NO | NOT APPLICABLE | NOT APPLICABLE | NO | YES | GRAY | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 |