-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 6 Contact(s), Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC8957
|
Newark | Sub Assembly, Mmc Connector, Accessory Type:Sub Assembly, For Use With:Amp Micro Motor Series Heavy Duty Connectors, Product Range:Micro Motor Series Rohs Compliant: Yes |Amp Te Connectivity 2271280-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 569 |
|
$0.0810 | Buy Now |
DISTI #
A126283-ND
|
DigiKey | CONN PLUG HSG 6POS SUB ASSEMBLY Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
84 In Stock |
|
$0.9364 / $1.5500 | Buy Now |
DISTI #
2271280-1
|
Avnet Americas | - Bulk (Alt: 2271280-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
26AC8957
|
Avnet Americas | - Bulk (Alt: 26AC8957) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 569 Partner Stock |
|
$1.5600 / $1.8300 | Buy Now |
DISTI #
571-2271280-1
|
Mouser Electronics | Heavy Duty Power Connectors SUB ASSEMBLY FOR MMC MOTOR SIDER RoHS: Compliant | 1 |
|
$1.0100 / $1.5500 | Buy Now |
DISTI #
71041197
|
RS | Heavy Duty Power Connector SUB ASSEMBLY FOR MMC MOTOR SIDER | TE Connectivity 2271280-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $2.2100 | RFQ |
DISTI #
AMP2271280-1
|
Heilind Electronics | SUB ASSEMBLY FOR MMC MOTOR SIDER | Americas - 2250 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SUB ASSEMBLY FOR MMC MOTOR SIDER RoHS: Compliant |
4597 Partner Stock |
|
$0.9280 / $1.0800 | Buy Now |
DISTI #
31278449
|
Verical | SUB ASSEMBLY FOR MMC MOTOR Min Qty: 64 Package Multiple: 1 | Americas - 4136 |
|
$0.9100 / $0.9900 | Buy Now |
DISTI #
2271280-1
|
Avnet Americas | - Bulk (Alt: 2271280-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2271280-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2271280-1
TE Connectivity
Rectangular Connector, 6 Contact(s), Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.272 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 48 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |