-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OTHER RECTANGULAR CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2825082-1-ND
|
DigiKey | CONN RCPT CLUSTER BLOCK HSG 3POS Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1425 In Stock |
|
$0.1119 / $0.2000 | Buy Now |
DISTI #
2825082-1
|
Avnet Americas | CLUSTER BLOCK HSG PBT - Bag (Alt: 2825082-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.0912 / $0.0999 | Buy Now |
DISTI #
571-2825082-1
|
Mouser Electronics | Terminals 3POS 3CIRCUIT 2.29MM RECEPTACLE NATURAL RoHS: Compliant | 5954 |
|
$0.0950 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.0852 | Buy Now |
DISTI #
AMP2825082-1
|
Heilind Electronics | CLUSTER BLOCK HSG PBT | Americas - 74437 in Stock |
|
$0.0884 / $0.1114 | Buy Now |
|
Onlinecomponents.com | CLUSTER BLOCK HSG PBT RoHS: Compliant | 0 |
|
$0.0754 / $0.1484 | Buy Now |
DISTI #
2825082-1
|
Avnet Americas | CLUSTER BLOCK HSG PBT - Bag (Alt: 2825082-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.0912 / $0.0999 | Buy Now |
DISTI #
2825082-1
|
Avnet Americas | CLUSTER BLOCK HSG PBT - Bag (Alt: 2825082-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.0912 / $0.0999 | Buy Now |
DISTI #
AMP2825082-1
|
Interstate Connecting Components | CLUSTER BLOCK HSG PBT | 24812 |
|
$0.0884 / $0.1114 | Buy Now |
|
Master Electronics | CLUSTER BLOCK HSG PBT RoHS: Compliant | 0 |
|
$0.0754 / $0.1484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2825082-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2825082-1
TE Connectivity
OTHER RECTANGULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.1 inch | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |