Parametric results for: 假的大专毕业证+V信aptao168咨询 under Other RF Connectors

Filter Your Search

1 - 10 of 47,734 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SPC32721
SPC Multicomp
$0.0607 Yes Active 1 MALE CABLE STRAIGHT RF F CONNECTOR 1 4 GHz POLARIZED HOUSING PLUG RG-59 COAX LOCKING CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10 RF/COAXIAL, F PLUG, STRAIGHT, CRIMP; Con Multicomp Pro 2024-01-16 13:36:58 3.89 RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01
2334884-1
TE Connectivity
$0.1190 Yes Active 1 50 Ω BOARD COPPER ALLOY NOT APPLICABLE STRAIGHT RF CONNECTOR NO 115/230VAC 1 6 GHz NO NO NO -40 °C 85 °C RECEPTACLE NOT APPLICABLE SNAP NO YES NO ONE GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.023 inch TE CONNECTIVITY LTD compliant Body Features: Body Plating Material Gol... more TE Connectivity 2024-04-03 11:24:51 3.89 RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 [object Object] 4.2 16.338 Industrial: -40C to +85C 2022-01-17 81 YES 7440-02-0, 1333-86-4 e [object Object] [object Object],[object Object],[object ... more
SPC15129
SPC Multicomp
$0.1469 Yes Active 1 MALE CABLE STRAIGHT RF F CONNECTOR 1 POLARIZED HOUSING PLUG COAX LOCKING CRIMP 0.61 inch 0.326 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10 3.89 RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01
MM4829-2702RA4
Murata Manufacturing Co Ltd
$0.1547 Obsolete 1 50 mΩ 50 Ω 1.2 0.1 dB FEMALE 500 Cycles BOARD STRAIGHT REEL PACKAGING 450VAC V 19.5712 N 500 MΩ 1 6 GHz 4.8928 N -40 °C 90 °C JACK GOLD COAX LOCKING SURFACE MOUNT 0.134 inch 0.059 inch 0.134 inch MURATA MANUFACTURING CO LTD compliant EAR99 8536.69.40.10 3.89 DRC Conflict Free CMRT V6.10 [object Object],[object Object] Industrial: -40C to +90C 2020-01-16 [object Object],[object Object],[object ... more [object Object]
2337019-1
TE Connectivity
$0.1705 Yes Active 1 50 Ω 1.3 MALE BOARD POLYETHYLENE NOT APPLICABLE STRAIGHT RF CONNECTOR NO 115/230VAC 1 6 GHz NO NO NO 94V-0 -40 °C 85 °C RECEPTACLE NOT APPLICABLE SNAP NO YES BLACK NO ONE GENERAL PURPOSE NO GOLD FLASH SURFACE MOUNT 0.049 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 Body Features: Body Material High Temper... more TE Connectivity 2024-04-03 11:24:51 3.89 RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable CMRT V6.31 16 62.24 Industrial: -40C to +85C 2024-06-27 93 YES 7440-48-4, 1333-86-4, 7440-02-0 e [object Object],[object Object],[object ... more [object Object],[object Object]
SPC15212
SPC Multicomp
$0.1773 Yes Active 1 MALE STRAIGHT RF F CONNECTOR 1 POLARIZED HOUSING PLUG COAX LOCKING SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10 RF/COAXIAL, F PLUG, STRAIGHT, CRIMP; Con Multicomp Pro 2024-01-16 12:43:07 3.89 RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01
U.FL-R-SMT-1(80)
Hirose Electric Co Ltd
$0.1787 Yes Active 1 50 Ω 1.3 MALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT SPECIFIED STRAIGHT OTHER RF CONNECTOR 200VAC V 500 MΩ 1 6 GHz e4 UL -40 °C 90 °C RECEPTACLE Gold (Au) NOT SPECIFIED SNAP LOCKING GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10 RF Connectors/Coaxial Connectors SMD RoHS Hirose 2024-11-09 14:55:42 3.89 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 16 62.24 Industrial: -40C to +90C 2024-06-27 99 YES 7440-43-9, 7439-92-1, 7440-48-4, 7440-02-0 [object Object],[object Object],[object ... more [object Object]
MM8430-2610RA1
Murata Manufacturing Co Ltd
$0.2199 Yes Yes Active 1 50 mΩ 50 Ω 1.2 0.1 dB FEMALE 500 Cycles BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR VSWR MAX AT 3 GHZ 450VAC V NO 19.5712 N 500 MΩ 1 6 GHz 4.8928 N NO NO NO -40 °C 90 °C RECEPTACLE NOT SPECIFIED COAX SNAP LOCKING GENERAL PURPOSE NO SURFACE MOUNT 0.134 inch 0.059 inch 0.134 inch MURATA MANUFACTURING CO LTD compliant EAR99 8536.69.40.10 3.89 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.40 28.23 109.8147 Industrial: -40C to +90C 2024-01-23 100 YES 7439-92-1, 7440-02-0, 7440-48-4 [object Object],[object Object],[object ... more
SPC15286
SPC Multicomp
$0.2268 Yes Active 1 MALE CABLE STRAIGHT RF F CONNECTOR 1 POLARIZED HOUSING PLUG RG-59 COAX LOCKING CRIMP 0.785 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10 RF/COAXIAL, F PLUG, STRAIGHT, TWIST ON; Multicomp Pro 2024-01-16 12:43:07 3.89 RoHS 2 (2011/65/EU) DRC Conflict Free Undeterminable CMRT V6.01
142-0094-801
Cinch Connectivity Solutions
$0.2695 Yes Active RF CONNECTOR CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions 2020-12-18 18:01:09 3.89 DRC Conflict Free CMRT V5.12 2018-01-15 [object Object],[object Object],[object ... more