Part Details for MM4829-2702RA4 by Murata Manufacturing Co Ltd
Overview of MM4829-2702RA4 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MM4829-2702RA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 818 |
|
RFQ | ||
|
Quest Components | RF CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, SURFACE MOUNT TERMINAL, JACK | 5032 |
|
$0.1356 / $0.6780 | Buy Now |
DISTI #
MM4829-2702RA4
|
Avnet Abacus | Conn Coaxial RCP 6GHz 50Ohm Solder ST SMD (Alt: MM4829-2702RA4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MM4829-2702RA4
|
Avnet Asia | Conn Coaxial RCP 6GHz 50Ohm Solder ST SMD (Alt: MM4829-2702RA4) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0600 / $0.0676 | Buy Now |
|
Chip1Cloud | 35955 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 250 |
|
$0.1500 / $0.2300 | Buy Now |
|
Win Source Electronics | CONN HSC RCPT STR 50 OHM SMD | 190376 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for MM4829-2702RA4
MM4829-2702RA4 CAD Models
MM4829-2702RA4 Part Data Attributes:
|
MM4829-2702RA4
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM4829-2702RA4
Murata Manufacturing Co Ltd
RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | REEL PACKAGING | |
Body Breadth | 0.134 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.134 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Resistance | 50 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 450VAC V | |
Durability | 500 Cycles | |
Insertion Force-Max | 19.5712 N | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 500000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.2 | |
Withdrawl Force-Min | 4.8928 N |
Alternate Parts for MM4829-2702RA4
This table gives cross-reference parts and alternative options found for MM4829-2702RA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4829-2702RA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM4829-2702RB0 | RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack | Murata Manufacturing Co Ltd | MM4829-2702RA4 vs MM4829-2702RB0 |
MM4829-2700B | RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack | Murata Manufacturing Co Ltd | MM4829-2702RA4 vs MM4829-2700B |
MM4829-2700RB0 | RF Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack | Murata Manufacturing Co Ltd | MM4829-2702RA4 vs MM4829-2700RB0 |