-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2589
|
Newark | Umcc Micro-Coax Receptacle, Gen 4 Rohs Compliant: Yes |Te Connectivity 2334884-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 39521 |
|
$0.1070 / $0.1170 | Buy Now |
DISTI #
51AH7081
|
Newark | Umcc Micro-Coax Receptacle, Gen 4 |Te Connectivity 2334884-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 | Buy Now |
DISTI #
A145155CT-ND
|
DigiKey | UMCC MICRO-COAX RECEPTACLE, GEN Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
57097 In Stock |
|
$0.0803 / $0.2400 | Buy Now |
DISTI #
2334884-1
|
Avnet Americas | RF / Coaxial Connector, UMCC Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm - Tape and Reel (Alt: 2334884-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0849 | Buy Now |
DISTI #
23AH2589
|
Avnet Americas | RF / Coaxial Connector, UMCC Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm - Product that comes on tape, but is not reeled (Alt: 23AH2589) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 39521 Partner Stock |
|
$0.1620 / $0.2630 | Buy Now |
DISTI #
571-2334884-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors UMCC Micro-Coax Receptacle Gen 4 RoHS: Compliant | 70295 |
|
$0.0800 / $0.2400 | Buy Now |
|
Future Electronics | Single Port 50 Ohm 6 GHz Solder Receptacle Male Pin Micro-Coax UMCC Gen 4 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Container: Reel | 0Reel |
|
$0.0780 | Buy Now |
|
Future Electronics | Single Port 50 Ohm 6 GHz Solder Receptacle Male Pin Micro-Coax UMCC Gen 4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0769 / $0.1150 | Buy Now |
|
Future Electronics | Single Port 50 Ohm 6 GHz Solder Receptacle Male Pin Micro-Coax UMCC Gen 4 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0780 / $0.0815 | Buy Now |
DISTI #
AMP2334884-1
|
Heilind Electronics | UMCC MICRO-COAX RCEPT,GEN 4 | Americas - 90000 in Stock |
|
$0.0942 / $0.0957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2334884-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2334884-1
TE Connectivity
RF Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.023 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | COPPER ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |