Filter Your Search
11 - 20 of 2,145 results
|
MWDM1L-31PSP
Glenair Inc
|
$168.6926 | No | Active | 31 | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | 2.78 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | PREASSEM CONN | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKPOST | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.308 inch | 0.233 inch | 1.335 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
MWDM1L-31PSM1
Glenair Inc
|
$168.6926 | No | Active | 31 | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | 2.78 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | PREASSEM CONN | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.308 inch | 0.233 inch | 1.335 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
MWDM1L-31P-5C3-.500B
Glenair Inc
|
$169.3436 | Active | 31 | 2 | 3 A | MALE | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | TIN LEAD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 25 AWG | 25 AWG | NO | NO | e0 | YES | WIRE, SOLID | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.308 inch | 0.233 inch | 1.335 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
MWDM1L-31PSS1
Glenair Inc
|
$172.4246 | No | Active | 31 | 2 | 32 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 26 AWG | 26 AWG | 2.78 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | PREASSEM CONN | GOLD OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | GENERAL PURPOSE | CADMIUM | SOLDER | 0.308 inch | 0.233 inch | 1.335 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||||
|
MWDM1L-31P-6K7-6S
Glenair Inc
|
$172.8740 | No | Active | 31 | 2 | 3 A | MALE | CABLE | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | NO | 26 AWG | 26 AWG | NO | NO | NO | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKSCREW | ONE | WITH CABLE ASSEMBLY | CRIMP | GLENAIR INC | compliant | ||||||||||||||||||||||||||||
|
MWDM1L-31P-5C3-.375P
Glenair Inc
|
$177.5683 | Active | 31 | 2 | 3 A | MALE | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | TIN LEAD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 25 AWG | 25 AWG | NO | NO | e0 | YES | WIRE, SOLID | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | JACKPOST | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.308 inch | 0.233 inch | 1.335 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
MWDM1L-31P-5C4-.500B
Glenair Inc
|
$178.8631 | No | No | Active | 31 | 2 | 3 A | MALE | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER | E | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | PANEL MOUNTABLE, WIRE LENGTH: .500 INCH, STANDARD: MIL-DTL-83513 | NO | 25 AWG | 25 AWG | NO | NO | e4 | YES | WIRE, SOLID | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .096 | LOCKING | ONE | GENERAL PURPOSE | CADMIUM | CRIMP | 0.308 inch | 0.233 inch | 1.335 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
MWDM1L-31P-6K5-18B
Glenair Inc
|
$195.6498 | No | No | Active | 31 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 0.04 inch | 5 GΩ | 26 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | WIRE, STRANDED | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.096 | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | CADMIUM | CRIMP | 0.308 inch | 0.233 inch | 1.335 inch | 18 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||
|
MWDM1L-31P-6K1-18B
Glenair Inc
|
$199.3462 | No | No | Active | 31 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 0.04 inch | 5 GΩ | 26 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | WIRE, STRANDED | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.096 | LOCKING | ONE | WITH CABLE ASSEMBLY | 50u inch | CADMIUM | CRIMP | 0.308 inch | 0.233 inch | 1.335 inch | 18 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | ||
|
MWDM1L-31P-6K7-18M
Glenair Inc
|
$200.4722 | No | No | Active | 31 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | E | ALUMINUM ALLOY | GOLD OVER NICKEL | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 1.668 N | 0.04 inch | 5 GΩ | 26 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | -55 °C | 150 °C | WIRE, STRANDED | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | WITH CABLE ASSEMBLY | 50u inch | CADMIUM | CRIMP | 0.308 inch | 0.233 inch | 1.335 inch | 18 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 |