Part Details for MWDM1L-31P-5C3-.500B by Glenair Inc
Overview of MWDM1L-31P-5C3-.500B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MWDM1L-31P-5C3-.500B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK8419
|
Newark | Mwdm1L-31P-5C3-.500B |Glenair MWDM1L-31P-5C3-.500B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.0500 / $509.7100 | Buy Now |
DISTI #
MWDM1L-31P-5C3-.50
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: MWDM1L-31P-5C3-.50) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$130.7304 / $566.3400 | Buy Now |
DISTI #
654-MWDM1L31P5C3B
|
Mouser Electronics | D-Sub Micro-D Connectors MICR D MET SH PGTAIL 31CNT P#25AWG.5" RoHS: Not Compliant | 0 |
|
$156.1100 / $299.2200 | Order Now |
DISTI #
GLEMWDM1L-31P-5C3-.500B
|
Heilind Electronics | Americas - 1 in Stock |
|
Buy Now | ||
DISTI #
GLEMWDM1L-31P-5C3-.500B
|
Interstate Connecting Components | 3 |
|
Buy Now |
Part Details for MWDM1L-31P-5C3-.500B
MWDM1L-31P-5C3-.500B CAD Models
MWDM1L-31P-5C3-.500B Part Data Attributes:
|
MWDM1L-31P-5C3-.500B
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MWDM1L-31P-5C3-.500B
Glenair Inc
D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.308 inch | |
Body Depth | 0.233 inch | |
Body Length | 1.335 inch | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Wire Size-Max | 25 AWG | |
Wire Size-Min | 25 AWG |